AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4698025

RoHS

Each
1+
Rs.1,753.660
5+
Rs.1,672.090
10+
Rs.1,652.060
50+
Rs.1,632.020
100+
Rs.1,611.990
More Pricing...
Min: 1 / Mult: 1
ITE
3Outputs
65.5W
5V
5A
15V
2.2A
-15V
500mA
-
-
88V AC to 264V AC
Fixed
RT-65 Series
4698021

RoHS

Each
1+
Rs.1,517.120
5+
Rs.1,443.710
10+
Rs.1,386.620
50+
Rs.1,385.850
100+
Rs.1,385.080
More Pricing...
Min: 1 / Mult: 1
ITE
3Outputs
50W
5V
4A
15V
1.5A
-15V
500mA
-
-
88V AC to 264V AC
Fixed
RT-50 Series
4698028

RoHS

Each
1+
Rs.2,357.240
5+
Rs.2,243.050
10+
Rs.2,210.590
50+
Rs.2,178.130
100+
Rs.2,145.670
Min: 1 / Mult: 1
ITE
3Outputs
87.5W
5V
0
15V
3A
-15V
500mA
-
-
88V AC to 264V AC
Fixed
RT-85 Series
4730211

RoHS

Each
1+
Rs.2,793.570
5+
Rs.2,669.600
10+
Rs.2,545.620
50+
Rs.2,530.220
100+
Rs.2,514.820
Min: 1 / Mult: 1
ITE
3Outputs
132.5W
5V
10A
15V
4.5A
-15V
1A
-
-
88V AC to 132V AC, 176V AC to 264V AC
Fixed
RT-125 Series
4730208

RoHS

Each
1+
Rs.2,912.700
5+
Rs.2,773.710
10+
Rs.2,659.680
50+
Rs.2,606.790
100+
Rs.2,554.660
Min: 1 / Mult: 1
ITE
4Outputs
82.5W
5V
0
15V
2.5A
-5V
500mA
-15V
500mA
88V AC to 264V AC
Fixed
RQ-85 Series
4730204

RoHS

Each
1+
Rs.1,929.830
5+
Rs.1,837.840
10+
Rs.1,788.550
50+
Rs.1,750.330
100+
Rs.1,735.650
More Pricing...
Min: 1 / Mult: 1
ITE
4Outputs
50W
5V
5A
15V
1A
-5V
500mA
-15V
500mA
88V AC to 264V AC
Fixed
RQ-50 Series
4730206

RoHS

Each
1+
Rs.2,353.980
5+
Rs.2,241.580
10+
Rs.2,195.090
50+
Rs.2,135.000
100+
Rs.2,092.300
More Pricing...
Min: 1 / Mult: 1
ITE
4Outputs
65W
5V
5A
15V
2A
-5V
500mA
-15V
500mA
88V AC to 264V AC
Fixed
RQ-65 Series
4730201

RoHS

Each
1+
Rs.3,192.770
5+
Rs.3,052.270
10+
Rs.2,947.300
50+
Rs.2,856.390
100+
Rs.2,799.270
Min: 1 / Mult: 1
ITE
4Outputs
122.5W
5V
10A
15V
4A
-5V
1A
-15V
500mA
88V AC to 132V AC, 176V AC to 264V AC
Fixed
RQ-125 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER