AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3703038

RoHS

Each
1+
Rs.12,276.170
Min: 1 / Mult: 1
ITE
4Outputs
152W
5VDC
10A
3.3VDC
10A
15VDC
4A
-15V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703036

RoHS

Each
1+
Rs.8,156.510
5+
Rs.8,046.010
10+
Rs.7,935.500
50+
Rs.7,824.990
Min: 1 / Mult: 1
ITE
4Outputs
146W
5VDC
10A
3.3VDC
10A
12VDC
5A
-5V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703037

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,770.150
10+
Rs.7,426.720
50+
Rs.7,212.110
Min: 1 / Mult: 1
ITE
4Outputs
150.2W
5VDC
10A
3.3VDC
10A
12VDC
5A
-12V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703039

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,770.150
10+
Rs.7,426.720
50+
Rs.7,212.080
Min: 1 / Mult: 1
ITE
4Outputs
150.2W
5VDC
10A
3.3VDC
10A
24VDC
2.5A
-12V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER