AC / DC Enclosed Power Supplies:

12 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1242619

RoHS

Each
1+
Rs.5,569.790
5+
Rs.5,380.630
10+
Rs.5,191.470
50+
Rs.4,904.660
Min: 1 / Mult: 1
ITE
2Outputs
36W
15VDC
2.4A
-15VDC
1.5A
85V AC to 264V AC
Fixed
TXL 035 Series
1869197

RoHS

Each
1+
Rs.5,915.620
5+
Rs.5,712.830
10+
Rs.5,510.030
50+
Rs.5,216.520
Min: 1 / Mult: 1
ITE
2Outputs
20W
15VDC
667mA
-15VDC
667mA
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
1672165

RoHS

Each
1+
Rs.4,594.270
5+
Rs.4,576.240
10+
Rs.4,309.110
50+
Rs.4,030.710
100+
Rs.3,891.510
Min: 1 / Mult: 1
ITE
2Outputs
15W
15VDC
500mA
-15VDC
500mA
85V AC to 264V AC
Fixed
TMP-C Series
3647820

RoHS

Each
1+
Rs.4,597.080
5+
Rs.4,446.020
10+
Rs.4,294.960
50+
Rs.4,040.280
100+
Rs.3,901.080
Min: 1 / Mult: 1
ITE
2Outputs
36W
15VDC
2.4A
-15VDC
1.5A
88V AC to 264V AC
Fixed
TXLN 035 Series
1672173

RoHS

Each
1+
Rs.6,525.210
5+
Rs.6,338.490
10+
Rs.6,151.770
50+
Rs.5,754.180
Min: 1 / Mult: 1
ITE
2Outputs
30W
15VDC
1A
-15VDC
1A
85V AC to 264V AC
Fixed
TMP-C Series
1869222

RoHS

Each
1+
Rs.8,826.210
5+
Rs.8,484.800
10+
Rs.8,143.380
50+
Rs.7,651.650
Min: 1 / Mult: 1
ITE
2Outputs
40W
15VDC
1.333A
-15VDC
1.333A
90V AC to 264V AC
Adjustable, Fixed
TML Series
2451692

RoHS

Each
1+
Rs.8,551.460
5+
Rs.8,239.450
10+
Rs.7,927.440
50+
Rs.7,502.010
Min: 1 / Mult: 1
Medical
2Outputs
40W
15VDC
1.33A
-15VDC
1.33A
85V AC to 264V AC
Fixed
TMM 40C Series
1284213

RoHS

Each
1+
Rs.6,599.950
5+
Rs.6,368.410
10+
Rs.6,136.940
50+
Rs.5,791.820
Min: 1 / Mult: 1
Medical
2Outputs
15W
15VDC
500mA
-15VDC
500mA
85V AC to 264V AC
Fixed
TMT-C Series
4528299

RoHS

Each
1+
Rs.57,432.900
Min: 1 / Mult: 1
-
2Outputs
-
15VDC
1.2A
-15VDC
1.2A
85V AC to 305V AC
Fixed
-
1860892

RoHS

Each
1+
Rs.4,952.990
5+
Rs.4,804.460
10+
Rs.4,655.840
50+
Rs.4,422.210
100+
Rs.4,160.510
Min: 1 / Mult: 1
ITE
2Outputs
7.5W
15VDC
500mA
-15VDC
500mA
85V AC to 264V AC
Fixed
ECL15 Series
1860915

RoHS

Each
1+
Rs.6,811.120
5+
Rs.6,606.780
10+
Rs.6,402.440
50+
Rs.6,130.020
Min: 1 / Mult: 1
ITE
2Outputs
30W
15VDC
1A
-15VDC
1A
85V AC to 264V AC
Fixed
ECL30 Series
1284226

RoHS

Each
1+
Rs.10,002.660
5+
Rs.9,622.630
10+
Rs.9,252.440
50+
Rs.8,740.920
Min: 1 / Mult: 1
Medical
2Outputs
30W
15VDC
1A
-15VDC
1A
85V AC to 264V AC
Fixed
TMT-C Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER