AC / DC Enclosed Power Supplies:

2,285 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3596584

RoHS

Each
1+
Rs.4,574.870
5+
Rs.4,003.010
10+
Rs.3,316.780
50+
Rs.2,973.670
100+
Rs.2,744.920
Min: 1 / Mult: 1
ITE
-
1Outputs
211.2W
-
24VDC
8.8A
-
-
-
-
-
-
90V AC to 132V AC, 180V AC to 264V AC
Adjustable, Fixed
LRS-200 Series
3002856

RoHS

Each
1+
Rs.259,572.850
Min: 1 / Mult: 1
ITE
-
1Outputs
9.936kW
-
36VDC
276A
-
-
-
-
-
-
196V AC to 305V AC, 340V AC to 530V AC
Adjustable, Fixed
RST-10000 Series
2363853

RoHS

Each
1+
Rs.2,365.530
5+
Rs.2,335.340
10+
Rs.2,239.080
50+
Rs.2,142.810
100+
Rs.2,098.440
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
12VDC
2.1A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable
TXM 025 Series
3515691

RoHS

Each
1+
Rs.36,285.460
Min: 1 / Mult: 1
ITE
-
1Outputs
400W
-
12VDC
33.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABC401 Series
3650368

RoHS

Each
1+
Rs.18,571.070
Min: 1 / Mult: 1
ITE
-
1Outputs
456W
-
48VDC
9.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
1860901

RoHS

Each
1+
Rs.4,886.470
5+
Rs.4,740.150
10+
Rs.4,593.040
50+
Rs.4,398.210
100+
Rs.4,104.810
Min: 1 / Mult: 1
ITE
-
3Outputs
15W
-
5VDC
2A
12VDC
200mA
-12VDC
200mA
-
-
85V AC to 264V AC
Fixed
ECL15 Series
3650317

RoHS

Each
1+
Rs.7,974.640
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
7.5VDC
20A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-150 Series
3879612

RoHS

Each
1+
Rs.4,589.320
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
48VDC
840mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3879609

RoHS

Each
1+
Rs.5,411.290
10+
Rs.5,083.270
25+
Rs.4,919.310
50+
Rs.4,792.170
Min: 1 / Mult: 1
Medical
-
1Outputs
40W
-
15VDC
2.67A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 40E-J Series
3703038

RoHS

Each
1+
Rs.12,276.170
Min: 1 / Mult: 1
ITE
-
4Outputs
152W
-
5VDC
10A
3.3VDC
10A
15VDC
4A
-15V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3890292

RoHS

Each
1+
Rs.9,617.960
10+
Rs.8,882.430
25+
Rs.8,639.260
50+
Rs.8,459.780
100+
Rs.8,284.050
Min: 1 / Mult: 1
ITE
-
1Outputs
180W
-
15VDC
12A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3002825

RoHS

Each
1+
Rs.8,575.490
5+
Rs.8,152.770
10+
Rs.7,981.380
Min: 1 / Mult: 1
Medical
-
1Outputs
399.6W
-
12VDC
33.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
3534445

RoHS

Each
1+
Rs.6,502.010
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
105.6W
-
3.3VDC
32A
-
-
-
-
-
-
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3650324

RoHS

Each
1+
Rs.9,437.360
Min: 1 / Mult: 1
ITE
-
1Outputs
175W
-
5VDC
35A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-200 Series
2451797

RoHS

Each
1+
Rs.39,871.500
5+
Rs.38,675.430
10+
Rs.36,744.430
50+
Rs.35,181.040
100+
Rs.32,834.900
Min: 1 / Mult: 1
ITE
-
1Outputs
800W
-
24VDC
33.5A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
HDS800 Series
3650387

RoHS

Each
1+
Rs.18,381.400
Min: 1 / Mult: 1
ITE
-
1Outputs
600W
-
7.5VDC
80A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-600 Series
2451813

RoHS

Each
1+
Rs.23,919.870
5+
Rs.23,674.790
10+
Rs.22,167.510
50+
Rs.22,142.780
100+
Rs.20,663.160
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
500W
-
48VDC
10.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
GSP500 Series
3534447

RoHS

Each
1+
Rs.6,377.420
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
134.4W
-
4.2VDC
32A
-
-
-
-
-
-
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3515711

RoHS

Each
1+
Rs.53,350.460
Min: 1 / Mult: 1
ITE & LED Lighting
-
1Outputs
750W
-
48VDC
15.6A
-
-
-
-
-
-
85V AC to 305V AC
Adjustable, Fixed
ACC750 Series
2991522

RoHS

Each
1+
Rs.20,084.110
Min: 1 / Mult: 1
Medical
-
1Outputs
450W
-
36VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 450 Series
3515703

RoHS

Each
1+
Rs.25,424.400
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
ABS400 Series
3650370

RoHS

Each
1+
Rs.12,675.900
Min: 1 / Mult: 1
ITE
-
1Outputs
450W
-
7.5VDC
60A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRPG-450 Series
3647812

RoHS

Each
1+
Rs.3,232.090
10+
Rs.3,128.900
Min: 1 / Mult: 1
ITE
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
TXLN 035 Series
3650357

RoHS

Each
1+
Rs.11,375.480
12+
Rs.10,873.220
24+
Rs.10,872.470
Min: 1 / Mult: 1
ITE
-
1Outputs
297W
-
3.3VDC
90A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
HRP-450 Series
3515721

RoHS

Each
1+
Rs.37,007.420
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
400W
-
48VDC
8.3A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
MBS400 Series
1-25 of 2285 items
of 92 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER