Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies

                      SDI300G-U Series AC / DC External Plug In Adaptor Power Supplies:

                      2 Products Found

                      SDI300G-U Series AC / DC External Plug In Adaptor Power Supplies

                      The SDI300G-U series is a 300 W desktop ac-dc power supply with C14 inlet offering fast, efficient power in a compact package. These models feature GaN technology, and meets the current US DoE Level VI efficiency standards. This series is ideal for IoT, consumer, and industrial applications.

                      • Power rating: 288 ~ 300 W
                      • 12 ~ 56 Vdc output options
                      • Gallium nitride (GaN) Technology
                      • Power factor correction (PFC)
                      • Compact design
                      • Universal input (85~265 Vac)
                      • Over voltage, over current, over temperature and short circuit protections
                      • Level VI efficiency
                      • Safety Approvals - CE, FCC, UKCA, UL/cUL
                      • Applications: IoT, consumer, and industrial applications
                      SDI300G-U Series Datasheet
                      Instruction Manual
                      CUI INC
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Connector
                      Power Supply Output Type
                      Input Voltage VAC
                      Product Range
                      Plug Type
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      SDI300G-12-U-P219
                      CUI SDI300G-12-U-P219
                      3793933

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 288 W
                      5. 12 VDC
                      6. 24 A
                      Each
                      1+
                      Rs.18,486.000
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      288W
                      12VDC
                      24A
                      6 Pin Rectangular
                      Fixed
                      85V AC to 265V AC
                      SDI300G-U Series
                      IEC 60320 C14
                      SDI300G-24-U-P219
                      CUI SDI300G-24-U-P219
                      3793934

                      Data Sheet

                      RoHS

                      CUI
                      1. AC/DC Power Supply
                      2. ITE
                      3. 1 Output
                      4. 300 W
                      5. 24 VDC
                      6. 12.5 A
                      Each
                      1+
                      Rs.18,512.730
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      300W
                      24VDC
                      12.5A
                      6 Pin Rectangular
                      Fixed
                      85V AC to 265V AC
                      SDI300G-U Series
                      IEC 60320 C14
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.