Print Page
SLE06S0503B01
AC/DC Power Supply, Industrial & Medical, 1 Output, 5 W, 5 V, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE06S0503B01
Order Code4171490
Product RangeSLE06 Series
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.913.500 |
| 5+ | Rs.840.420 |
| 10+ | Rs.810.840 |
| 50+ | Rs.745.590 |
| 100+ | Rs.722.800 |
| 250+ | Rs.698.190 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.913.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSL POWER / ADVANCED ENERGY
Manufacturer Part NoSLE06S0503B01
Order Code4171490
Product RangeSLE06 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSLE06 Series
Plug TypeMains Plug Sold Separately
Product Overview
SLE06S0503B01 is a 5W single output medical/industrial grade external plug-in adaptor. It includes overload, overvoltage, short circuit protection. Medical UL60601-1, CSA C22.2 NO. 60601-1, ITE UL62638 -1, CAN/CSA C22.2 NO. 62638 -1 approved. Application includes medical, industrial. Approved by CB-medical: IEC60601-1 ITE: IEC62638 -1, UL-medical: 60601-1, CSA C22.2 NO. 60601-1, ITE: UL62638 -1, CAN/CSA C22.2 NO. 62638 -1, TUV-medical: EN60601-1 ITE: EN62368 -1, RCM ITE: AS/NZS 62638.1, CCC ITE: GB4943.1, PSE ITE: J62368 -1.
- Medical and ITE safety approvals, class II, IP20 rating
- Suitable for medical equipment up to class BF
- Low leakage current <lt/>10µA, DOE efficiency level VI
- CoC V5 Tier 2(2016), <lt/>0.075W standby power
- Up to 5000m operating altitude
- Input voltage and frequency range from 90VAC to 264VAC, 47Hz to 63Hz
- 5.0V output voltage, 1.0A current, 73.83% efficiency (average)
- 4000VAC input to output (2 x MOPP) isolation safety rating
- Operating temperature range from 0°C to 45°C
- Dimensions is 73.5mm x 42.5mmx 30.7mm
Notes
Blades sold separately.
Technical Specifications
Power Supply Applications
Industrial & Medical
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SLE06 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085