AC to DC External adaptor power supplies are versatile products that find use in multiple applications like smart phone and tablet chargers, laptop chargers, medical, industrial and telecom equipment. They are designed to operate from universal mains inputs are available from power levels of a few watts to about 500 watts. They are also available in various input and output plug options for ease of use across different countries and applications. Shop from our selection of products from TDK Lambda, XP Power, Ansmann, Multicomp Pro CUI, and Ideal Power, and more.
AC / DC External Plug In Adaptor Power Supplies:
1,731 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Input Voltage Range
Accessory Type
Power Supply Applications
Output Voltage
Convert From
No. of Outputs
Output Current
Output Power Max
Convert To
Current Rating
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Connector Colour
Output Current - Output 2
Connector Body Material
Voltage Rating VAC
Output Connector
Input Voltage AC Min
Output Voltage - Output 3
Input Voltage AC Max
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,722.610 5+ Rs.1,670.950 10+ Rs.1,619.280 50+ Rs.1,550.370 100+ Rs.1,483.320 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 40W | - | - | 24VDC | 1.67A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 90V AC to 264V AC | VEC40 Series | IEC 60320 C14 | |||||
Each | 1+ Rs.17,273.290 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 165W | - | - | 28VDC | 5.89A | - | - | - | - | - | 4 Way Mini DIN | - | - | - | - | Fixed | 90V AC to 264V AC | DTM165-C Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.4,877.090 5+ Rs.3,856.360 10+ Rs.3,316.560 20+ Rs.3,249.910 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 65W | - | - | 18VDC | 3.62A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ Rs.508.480 | Min: 1 / Mult: 1 | - | Power Supply | - | - | - | 1 Output | - | 13W | - | - | 5.2VDC | 2.5A | - | - | - | - | - | USB Micro B | - | - | - | - | Fixed | 90V AC to 264V AC | - | UK Type G | |||||
Each | 1+ Rs.12,530.920 5+ Rs.8,308.040 10+ Rs.8,141.440 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 120W | - | - | 20VDC | 6A | - | - | - | - | - | Kycon-4P | - | - | - | - | Fixed | 100V AC to 240V AC | 44ATM120T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ Rs.2,751.210 5+ Rs.1,693.820 10+ Rs.1,536.100 20+ Rs.1,320.630 50+ Rs.1,293.970 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 12W | - | - | 12VDC | 1A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SWI12-N Series | NA | |||||
Each | 1+ Rs.13,452.800 5+ Rs.10,492.790 10+ Rs.10,282.870 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 158.4W | - | - | 24VDC | 6.6A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 100V AC to 240V AC | SDI160-U Series | IEC 60320 C14 | |||||
Each | 1+ Rs.1,661.610 5+ Rs.1,550.540 10+ Rs.1,453.910 25+ Rs.1,207.340 50+ Rs.1,169.020 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 60W | - | - | 15VDC | 4A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm | - | - | - | - | Fixed | 90V AC to 264V AC | MP EUR Plugtops | EU | |||||
Each | 1+ Rs.4,112.000 5+ Rs.3,835.610 10+ Rs.3,702.060 20+ Rs.3,634.580 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 42W | - | - | 18VDC | 2.33A | - | - | - | - | - | 2.1mm / 2.5mm Barrel Plug | - | - | - | - | Fixed | 90V AC to 264V AC | 3721 Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.6,350.990 5+ Rs.5,021.480 10+ Rs.4,318.410 20+ Rs.4,231.770 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 45W | - | - | 5VDC | 9A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SDM50-UD Series | IEC 60320 C8 | |||||
Each | 1+ Rs.2,993.860 5+ Rs.2,752.620 10+ Rs.2,655.090 20+ Rs.2,601.990 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 60W | - | - | 12VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | - | - | - | Fixed | 100V AC to 240V AC | 44ATM065T-Pxyz Series | IEC 60320 C14 | |||||
Each | 1+ Rs.802.770 5+ Rs.782.930 10+ Rs.758.160 50+ Rs.716.130 100+ Rs.697.080 More Pricing... | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 6W | - | - | 12VDC | 500mA | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | - | - | - | - | Fixed | 90V AC to 264V AC | SMI6B Series | AU, EU, NA, UK | |||||
Each | 1+ Rs.11,230.560 5+ Rs.9,826.740 10+ Rs.8,142.160 50+ Rs.7,299.860 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 180W | - | - | 24VDC | 7.5A | - | - | - | - | - | 8 Way Mini Fit JR | - | - | - | - | Fixed | 90V AC to 264V AC | VES180 Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.19,823.100 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 1 Output | - | 288W | - | - | 12VDC | 24A | - | - | - | - | - | 6 Pin Rectangular | - | - | - | - | Fixed | 90V AC to 264V AC | SDM300G-UR Series | IEC 60320 C14 | |||||
Each | 1+ Rs.9,923.150 5+ Rs.9,747.800 10+ Rs.9,747.790 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 180W | - | - | 24VDC | 7.5A | - | - | - | - | - | 4 Way Mini DIN | - | - | - | - | Fixed | 80V AC to 264V AC | AHM Series | Mains Plug Sold Separately | |||||
ANSMANN | Each | 1+ Rs.1,557.110 5+ Rs.1,484.770 10+ Rs.1,429.630 50+ Rs.1,380.330 100+ Rs.1,339.440 More Pricing... | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | - | - | - | - | 600mA | - | - | - | - | - | Various | - | - | - | - | Adjustable | 100V AC to 240V AC | APS 600 Series | AU, EU, UK, US | ||||
Each | 1+ Rs.12,172.950 5+ Rs.11,807.710 10+ Rs.11,442.560 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 3 Output | - | 42W | - | - | 5VDC | 5A | 15VDC | - | 2A | - | - | 5 Way DIN | - | -15VDC | - | 800mA | Fixed | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.1,731.180 5+ Rs.1,650.760 10+ Rs.1,589.440 50+ Rs.1,534.640 100+ Rs.1,489.170 More Pricing... | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 12W | - | - | 3VDC | 1A | 4.5VDC | - | 1A | - | - | Various | - | 5VDC | - | 1A | Adjustable | 100V AC to 240V AC | APS 1000 Series | AU, EU, UK, US | |||||
Each | 1+ Rs.8,959.830 5+ Rs.8,691.140 10+ Rs.8,422.290 50+ Rs.8,063.860 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 3 Output | - | 42W | - | - | 5VDC | 5A | 15VDC | - | 2A | - | - | 5 Way Mini DIN | - | -15VDC | - | 800mA | Fixed | 90V AC to 264V AC | AEH Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.2,077.400 5+ Rs.1,980.900 10+ Rs.1,907.320 50+ Rs.1,841.550 100+ Rs.1,787.000 More Pricing... | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | - | - | - | 3VDC | 1.5A | 4.5VDC | - | 1.5A | - | - | Various | - | 5VDC | - | 1.5A | Adjustable | 90V AC to 264V AC | APS 1500 Series | AU, EU, UK, US | |||||
1971842 RoHS | Each | 1+ Rs.2,603.430 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 7.2W | - | - | 9VDC | 800mA | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm | - | - | - | - | Fixed | 110V AC to 220V AC | - | EU, US | ||||
Each | 1+ Rs.12,172.950 5+ Rs.11,964.240 10+ Rs.11,594.490 | Min: 1 / Mult: 1 | - | - | Medical | - | - | 3 Output | - | 42W | - | - | 5VDC | 5A | 12VDC | - | 2A | - | - | 5 Way DIN | - | -12VDC | - | 800mA | Fixed | 90V AC to 264V AC | PCM50 Series | Mains Plug Sold Separately | |||||
BRAINBOXES | Each | 1+ Rs.2,055.690 | Min: 1 / Mult: 1 | - | - | ITE | - | - | 1 Output | - | 2.75W | - | - | 5VDC | 550mA | - | - | - | - | - | - | - | - | - | - | Fixed | 100V AC to 240V AC | - | EU, UK, US | ||||
Each | 1+ Rs.4,358.330 5+ Rs.4,317.810 10+ Rs.4,183.830 50+ Rs.4,005.480 100+ Rs.3,738.390 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 60W | - | - | 12VDC | 5A | - | - | - | - | - | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | - | - | - | - | Fixed | 80V AC to 264V AC | AFM Series | Mains Plug Sold Separately | |||||
Each | 1+ Rs.9,220.790 5+ Rs.9,036.380 10+ Rs.8,851.960 50+ Rs.8,667.550 | Min: 1 / Mult: 1 | - | - | ITE & Medical | - | - | 1 Output | - | 150W | - | - | 24VDC | 6.25A | - | - | - | - | - | 4 Way DIN | - | - | - | - | Fixed | 80V AC to 264V AC | AHM Series | IEC 320 C14 |