ITE AC / DC Front End Rack Mount Power Supplies:

40 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002839

RoHS

Each
1+
Rs.63,292.640
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.608kW
24V
67A
RCP-1600 Series
90V AC to 264V AC
2908002

RoHS

Each
1+
Rs.24,506.040
Min: 1 / Mult: 1
ITE
1 Output
Fixed
750W
12V
62A
PET750 Series
90V AC to 264V AC
3559692

RoHS

Each
1+
Rs.39,923.940
Min: 1 / Mult: 1
ITE
1 Output
Fixed
1.2kW
12V
100A
PFS1200 Series
90V AC to 264V AC
3002849

RoHS

Each
1+
Rs.61,581.210
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
3.126kW
48V
67A
DPU-3200 Series
90V AC to 264V AC
1343921

RoHS

Each
1+
Rs.32,960.040
Min: 1 / Mult: 1
ITE
1 Output
Fixed
101W
24V
4.2A
-
90V AC to 264V AC
2908008

RoHS

Each
1+
Rs.41,273.320
Min: 1 / Mult: 1
ITE
1 Output
Fixed
1.3kW
48V
26.8A
PFE1300 Series
90V AC to 264V AC
2908007

RoHS

Each
1+
Rs.45,104.280
Min: 1 / Mult: 1
ITE
1 Output
Fixed
1.3kW
12V
108A
PET1300 Series
90V AC to 264V AC
3002835

RoHS

Each
1+
Rs.29,598.270
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
720W
12V
60A
RCP-1000 Series
90V AC to 264V AC
2076847

RoHS

Each
1+
Rs.83,281.750
Min: 1 / Mult: 1
ITE
1 Output
Fixed
2.725kW
54V
37A
-
90V AC to 305V AC
3777707

RoHS

Each
1+
Rs.189,034.060
Min: 1 / Mult: 1
ITE
1 Output
Programmable
600W
100V
10A
iLS600 Series
100V AC to 240V AC
3777708

RoHS

Each
1+
Rs.199,970.080
Min: 1 / Mult: 1
ITE
1 Output
Programmable
600W
400V
2.5A
iLS600 Series
100V AC to 240V AC
2908001

RoHS

Each
1+
Rs.23,466.510
Min: 1 / Mult: 1
ITE
1 Output
Fixed
600W
12V
50A
PFE600 Series
90V AC to 264V AC
3002848

RoHS

Each
1+
Rs.60,859.770
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
3.192kW
24V
133A
DPU-3200 Series
90V AC to 264V AC
2908010

RoHS

Each
1+
Rs.58,040.610
Min: 1 / Mult: 1
ITE
1 Output
Fixed
2kW
12V
167A
PET2000 Series
90V AC to 264V AC
3002843

RoHS

Each
1+
Rs.50,083.290
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.2kW
12V
100A
RCP-2000 Series
90V AC to 264V AC
2908012

RoHS

Each
1+
Rs.223,533.450
Min: 1 / Mult: 1
ITE
1 Output
Fixed
3kW
12V
244A
TET3000 Series
90V AC to 300V AC
3002831

RoHS

Each
1+
Rs.26,030.330
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
720W
12V
60A
RCP-1000 Series
90V AC to 264V AC
2908011

RoHS

Each
1+
Rs.121,977.480
Min: 1 / Mult: 1
ITE
1 Output
Fixed
3kW
12V
244A
PFE3000 Series
90V AC to 300V AC
2908013

RoHS

Each
1+
Rs.108,006.970
Min: 1 / Mult: 1
ITE
1 Output
Fixed
4kW
48V
73A
TET4000 Series
90V AC to 300V AC
3002833

RoHS

Each
1+
Rs.26,030.330
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.008kW
48V
21A
RCP-1000 Series
90V AC to 264V AC
3002840

RoHS

Each
1+
Rs.45,540.040
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.608kW
48V
33.5A
RCP-1600 Series
90V AC to 264V AC
2908005

RoHS

Each
1+
Rs.40,130.470
Min: 1 / Mult: 1
ITE
1 Output
Fixed
1.1kW
12V
90A
PFE1100 Series
90V AC to 264V AC
3002844

RoHS

Each
1+
Rs.50,004.110
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.92kW
24V
80A
RCP-2000 Series
90V AC to 264V AC
3002838

RoHS

Each
1+
Rs.40,100.780
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.5kW
12V
125A
RCP-1600 Series
90V AC to 264V AC
3002845

RoHS

Each
1+
Rs.47,018.750
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
2.016kW
48V
42A
RCP-2000 Series
90V AC to 264V AC
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER