AC / DC Front End Rack Mount Power Supplies:

3 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2908013

RoHS

Each
1+
Rs.110,567.840
Min: 1 / Mult: 1
ITE
1 Output
Fixed
4kW
48V
73A
TET4000 Series
90V AC to 300V AC
3923701

RoHS

Each
1+
Rs.74,947.140
Min: 1 / Mult: 1
ITE
1 Output
Adjustable
4kW
250V
16A
LCM4000HV Series
311V AC to 528V AC
3923700

RoHS

Each
1+
Rs.74,259.970
Min: 1 / Mult: 1
ITE
1 Output
Adjustable
4kW
250V
16A
LCM4000HV Series
311V AC to 528V AC
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER