ITE, Industrial & Laboratory Equipment AC / DC Front End Rack Mount Power Supplies:

12 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4739093

RoHS

Each
1+
Rs.330,410.640
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
750W
30V
25A
Genesys Series
85V AC to 265V AC
4739099

RoHS

Each
1+
Rs.266,722.230
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
750W
60V
12.5A
Genesys Series
85V AC to 265V AC
4739094

RoHS

Each
1+
Rs.352,003.060
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
1.5kW
30V
50A
Genesys Series
85V AC to 265V AC
4739095

RoHS

Each
1+
Rs.266,722.230
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
760W
40V
19A
Genesys Series
85V AC to 265V AC
4739090

RoHS

Each
1+
Rs.352,003.060
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
1.52kW
20V
76A
Genesys Series
85V AC to 265V AC
4739089

RoHS

Each
1+
Rs.266,722.230
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
760W
20V
38A
Genesys Series
85V AC to 265V AC
4739096

RoHS

Each
1+
Rs.352,003.060
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
1.52kW
40V
38A
Genesys Series
85V AC to 265V AC
4739091

RoHS

Each
1+
Rs.352,003.060
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
1.5kW
300V
5A
Genesys Series
85V AC to 265V AC
4739092

RoHS

Each
1+
Rs.266,722.230
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
750W
30V
25A
Genesys Series
85V AC to 265V AC
4739098

RoHS

Each
1+
Rs.266,722.230
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
780W
600V
1.3A
Genesys Series
85V AC to 265V AC
4739100

RoHS

Each
1+
Rs.293,940.120
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
750W
60V
12.5A
Genesys GENH Series
85V AC to 265V AC
4739088

RoHS

Each
1+
Rs.352,003.060
Min: 1 / Mult: 1
ITE, Industrial & Laboratory Equipment
1 Output
Fixed
1.5kW
150V
10A
Genesys Series
85V AC to 265V AC
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER