AC / DC Open Frame Power Supplies:

4 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002881

RoHS

Each
1+
Rs.1,013.130
5+
Rs.961.610
10+
Rs.918.690
50+
Rs.899.180
100+
Rs.881.200
More Pricing...
Min: 1 / Mult: 1
Household & Medical
1 Output
-
21.6W
80V AC to 264V AC
Fixed
12VDC
1.8A
-
-
MFM-20 Series
4171483

RoHS

Each
1+
Rs.4,388.540
5+
Rs.4,255.650
10+
Rs.4,122.750
20+
Rs.4,040.300
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
125W
85W
90V AC to 264V AC
Fixed
48V
1.8A
-
-
SLB125 Series
2099505

RoHS

Each
1+
Rs.5,597.090
5+
Rs.5,501.010
10+
Rs.5,330.490
50+
Rs.5,104.290
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
60W
90V AC to 264V AC
Adjustable, Fixed
33VDC
1.8A
-
-
ECM60 Series
1516428

RoHS

Each
1+
Rs.4,400.510
5+
Rs.4,238.730
10+
Rs.4,071.130
Min: 1 / Mult: 1
ITE
2 Output
50W @ 20CFM
40W
90V AC to 264V AC
Fixed
12VDC
1.8A
-12VDC
1.8A
NLP40 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER