AC / DC Open Frame Power Supplies:

4 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3652498

RoHS

Each
1+
Rs.17,239.920
5+
Rs.16,084.890
10+
Rs.14,929.850
Min: 1 / Mult: 1
ITE & Medical
1 Output
450W @ 21CFM
320W
85V AC to 264V AC
Adjustable, Fixed
24VDC
13.3A
TPP 450BA-M Series
2675889

RoHS

Each
1+
Rs.13,796.530
5+
Rs.13,382.690
10+
Rs.12,968.770
Min: 1 / Mult: 1
ITE & Medical
1 Output
350W @ 15CFM
200W
85V AC to 264V AC
Adjustable, Fixed
15VDC
13.3A
GCS350 Series
2783940

RoHS

Each
1+
Rs.34,253.050
5+
Rs.33,667.260
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
400W
85V AC to 264V AC
Adjustable, Fixed
30VDC
13.3A
CCL400 Series
2783920

RoHS

Each
1+
Rs.16,156.760
5+
Rs.15,880.110
10+
Rs.15,388.560
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
200W
80V AC to 264V AC
Adjustable, Fixed
15VDC
13.3A
CCB200 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER