AC / DC Open Frame Power Supplies:

4 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4603356

RoHS

Each
1+
Rs.10,118.840
5+
Rs.9,806.430
10+
Rs.9,495.660
Min: 1 / Mult: 1
ITE & Industrial
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
48V
5.21A
VOF-250C Series
4603364

RoHS

Each
1+
Rs.12,146.530
5+
Rs.11,110.880
10+
Rs.10,291.810
Min: 1 / Mult: 1
Medical
1 Output
250W @ 8CFM
150W
85V AC to 264V AC
Fixed
48V
5.21A
VOFM-250C Series
3534656

RoHS

Each
1+
Rs.23,697.670
5+
Rs.22,986.760
Min: 1 / Mult: 1
Medical
1 Output
500W @ 30CFM
250W
80V AC to 264V AC
Fixed
48V
5.21A
PBL500 Series
3533053

RoHS

Each
1+
Rs.6,128.550
5+
Rs.5,922.280
10+
Rs.5,716.000
50+
Rs.5,416.620
Min: 1 / Mult: 1
ITE
1 Output
125W @ 400LFM
-
85V to 264V
Fixed
24VDC
5.21A
TPI 125A-J Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER