AC / DC Open Frame Power Supplies:

9 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295748

RoHS

Each
1+
Rs.30,535.350
5+
Rs.26,718.430
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
700.8W
403.2W
85V AC to 264V AC
Fixed
48V
8.4A
GHA700F Series
4295747

RoHS

Each
1+
Rs.29,405.570
5+
Rs.25,729.870
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
700.8W
403.2W
85V AC to 264V AC
Fixed
48V
8.4A
GHA700F Series
4295722

RoHS

Each
1+
Rs.15,117.020
5+
Rs.14,720.400
10+
Rs.14,355.870
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
300W
100.8W
90V AC to 264V AC
Fixed
12V
8.4A
GHA300F Series
4295723

RoHS

Each
1+
Rs.15,823.560
5+
Rs.15,331.140
10+
Rs.14,836.110
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
300W
100.8W
90V AC to 264V AC
Fixed
12V
8.4A
GHA300F Series
4351628

RoHS

Each
1+
Rs.3,512.970
5+
Rs.3,340.050
10+
Rs.3,194.440
50+
Rs.3,103.470
100+
Rs.3,041.410
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
141.6W
80V AC to 264V AC
Fixed
24V
8.4A
LOP-200 Series
2815529

RoHS

Each
1+
Rs.7,966.020
5+
Rs.6,970.270
10+
Rs.5,775.370
50+
Rs.5,177.910
Min: 1 / Mult: 1
ITE
1 Output
150W @ 20CFM
100W
90V AC to 264V AC
Adjustable, Fixed
12V
8.4A
EPP-150 Series
3501763

RoHS

Each
1+
Rs.24,578.030
5+
Rs.21,505.780
10+
Rs.17,819.070
Min: 1 / Mult: 1
ITE & Medical
1 Output
604.8W
403.2W
85V AC to 265V AC
Fixed
48V
8.4A
CUS600M Series
2664683

RoHS

Each
1+
Rs.16,426.180
5+
Rs.14,372.910
10+
Rs.11,908.980
Min: 1 / Mult: 1
Medical
1 Output
252W
250W
85V AC to 265V AC
Adjustable, Fixed
24V
8.4A
CUS200M Series
4351651

RoHS

Each
1+
Rs.5,580.770
5+
Rs.5,314.610
10+
Rs.5,082.800
50+
Rs.4,936.840
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
-
254.4W
80V AC to 264V AC
Fixed
48V
8.4A
LOP-400 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER