AC / DC Open Frame Power Supplies:

5 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4351661

RoHS

Each
1+
Rs.6,688.340
5+
Rs.6,370.670
10+
Rs.6,312.480
50+
Rs.6,254.280
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
324W
80V AC to 264V AC
Fixed
54V
9.3A
LOP-500 Series
4351670

RoHS

Each
1+
Rs.7,177.730
5+
Rs.6,620.700
10+
Rs.6,533.800
50+
Rs.6,507.030
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
399.6W
80V AC to 264V AC
Fixed
54V
11.2A
LOP-600 Series
4351634

RoHS

Each
1+
Rs.3,314.120
5+
Rs.3,150.990
10+
Rs.3,013.620
50+
Rs.3,009.830
100+
Rs.3,006.030
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
145.8W
80V AC to 264V AC
Fixed
54V
3.8A
LOP-200 Series
4351652

RoHS

Each
1+
Rs.5,580.770
5+
Rs.5,314.610
10+
Rs.5,267.410
50+
Rs.5,220.200
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
256.5W
80V AC to 264V AC
Fixed
54V
7.5A
LOP-400 Series
4351644

RoHS

Each
1+
Rs.3,640.380
5+
Rs.3,468.670
10+
Rs.3,314.120
50+
Rs.3,219.680
100+
Rs.3,155.290
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
183.6W
80V AC to 264V AC
Fixed
54V
5.6A
LOP-300 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER