100W AC / DC Open Frame Power Supplies:

8 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2913446

RoHS

Each
1+
Rs.4,813.710
5+
Rs.4,811.260
10+
Rs.4,808.810
50+
Rs.4,806.350
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
100W
100W
85V AC to 264V AC
Fixed
24V
4.16A
CUS100ME Series
2467660

RoHS

Each
1+
Rs.5,493.200
5+
Rs.5,243.360
10+
Rs.4,993.510
50+
Rs.4,594.280
Min: 1 / Mult: 1
Medical
1 Output
100W
80W
85V AC to 264V AC
Adjustable, Fixed
24V
3.4A
ZMS100 Series
2913450

RoHS

Each
1+
Rs.4,841.400
5+
Rs.4,820.010
10+
Rs.4,798.620
50+
Rs.4,777.230
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
100W
100W
85V AC to 264V AC
Fixed
-
-
CUS100ME Series
2467658

RoHS

Each
1+
Rs.5,493.200
5+
Rs.5,243.360
10+
Rs.4,993.510
50+
Rs.4,594.280
Min: 1 / Mult: 1
Medical
1 Output
100W
80W
85V AC to 264V AC
Adjustable, Fixed
12VDC
6.7A
ZMS100 Series
3649038

RoHS

Each
1+
Rs.3,124.170
5+
Rs.3,091.530
10+
Rs.3,058.880
50+
Rs.2,764.650
100+
Rs.2,709.360
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
100W
80W
90V AC to 264V AC
Fixed
24V
3.33A
PJT Series
3649035

RoHS

Each
1+
Rs.2,961.350
5+
Rs.2,939.040
10+
Rs.2,916.720
50+
Rs.2,496.030
100+
Rs.2,446.110
Min: 1 / Mult: 1
ITE
1 Output
100W
80W
90V AC to 264V AC
Fixed
12VDC
6.67A
PJT Series
3649036

RoHS

Each
1+
Rs.4,788.190
5+
Rs.4,189.680
10+
Rs.3,471.450
50+
Rs.3,112.330
100+
Rs.2,872.920
Min: 1 / Mult: 1
ITE
1 Output
100W
80W
90V AC to 264V AC
Adjustable, Fixed
15VDC
5.33A
PJT Series
3649037

RoHS

Each
1+
Rs.4,724.020
5+
Rs.4,133.520
10+
Rs.3,424.930
50+
Rs.3,070.620
100+
Rs.2,834.420
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
100W
80W
90V AC to 264V AC
Adjustable, Fixed
18VDC
4.44A
PJT Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER