Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies
                      Print Page

                      TUNS1200F28

                      AC/DC PCB Mount Power Supply (PSU), ITE & Medical, 1 Output, 1.204 kW, 28 V, 43 A

                      COSEL TUNS1200F28
                      COSEL TUNS1200F28
                      COSEL TUNS1200F28
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOSEL
                      Manufacturer Part NoTUNS1200F28
                      Order Code4295800
                      Product RangeTUNS1200F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.40,228.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.40,228.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOSEL
                      Manufacturer Part NoTUNS1200F28
                      Order Code4295800
                      Product RangeTUNS1200F Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Output Power Max1.204kW
                      Output Voltage - Output 128V
                      Output Current - Output 143A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC85V AC to 305V AC
                      Width86.8mm
                      Height12.7mm
                      Depth117.3mm
                      Product RangeTUNS1200F Series
                      SVHCTo Be Advised

                      Product Overview

                      TUNS1200F28 is a TUNS1200F series PCB module type AC to DC power supply bus converter. Approved by UL62368-1, C-UL, EN62368-1 safety approval.

                      • Input voltage range from 85VAC to 305VAC
                      • Maximum output power of 1204W
                      • Output voltage of 28V, output current of 43A
                      • Harmonic attenuator (complies with IEC61000-3-2 class A)
                      • Thin and small size
                      • Built-in overcurrent, overvoltage and thermal protection circuits
                      • Mounting hole (M3 tapped)
                      • For medical electric equipment
                      • Constant current regulation, output voltage can be varied to near 0V, parallel operation possible
                      • Case size of 117.3 x 12.7 x 86.8mm (W x H x D), 5-year warranty

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Output Power Max

                      1.204kW

                      Output Current - Output 1

                      43A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      85V AC to 305V AC

                      Height

                      12.7mm

                      Product Range

                      TUNS1200F Series

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      28V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Width

                      86.8mm

                      Depth

                      117.3mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Japan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.28
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.