AC / DC PCB Mount Power Supplies:

19 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2630817

RoHS

Each
1+
Rs.1,503.360
5+
Rs.1,476.740
10+
Rs.1,438.870
50+
Rs.1,402.900
100+
Rs.1,374.850
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
3594629

RoHS

Each
1+
Rs.2,310.260
5+
Rs.1,421.700
10+
Rs.1,289.530
20+
Rs.1,153.780
Min: 1 / Mult: 1
ITE
1 Output
13.5W
3.3VDC
4.1A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
3594635

RoHS

Each
1+
Rs.3,299.890
5+
Rs.2,030.360
10+
Rs.1,841.550
Min: 1 / Mult: 1
ITE
1 Output
22.5W
9VDC
2.5A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
2630812

RoHS

Each
1+
Rs.1,556.720
5+
Rs.1,488.040
10+
Rs.1,445.530
50+
Rs.1,405.400
100+
Rs.1,377.300
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
2630811

RoHS

Each
1+
Rs.1,451.470
5+
Rs.1,422.450
10+
Rs.1,393.420
50+
Rs.1,364.390
100+
Rs.1,335.360
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
3.3VDC
3A
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
1005652

RoHS

Each
1+
Rs.3,231.750
5+
Rs.3,143.100
10+
Rs.3,052.400
50+
Rs.2,939.810
100+
Rs.2,831.610
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
630mA
Adjustable, Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
1005647

RoHS

Each
1+
Rs.3,231.750
5+
Rs.3,143.100
10+
Rs.3,052.400
50+
Rs.2,939.810
100+
Rs.2,831.610
Min: 1 / Mult: 1
ITE
1 Output
15W
9VDC
1.67A
Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
1005645

RoHS

Each
1+
Rs.3,424.480
5+
Rs.3,328.450
10+
Rs.3,213.540
50+
Rs.3,097.040
100+
Rs.3,005.800
Min: 1 / Mult: 1
ITE
1 Output
10W
3.3VDC
3A
Adjustable, Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
2630816

RoHS

Each
1+
Rs.1,451.470
5+
Rs.1,438.170
10+
Rs.1,424.870
50+
Rs.1,370.760
100+
Rs.1,343.350
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
18VDC
560mA
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
2630813

RoHS

Each
1+
Rs.1,451.470
5+
Rs.1,424.870
10+
Rs.1,388.330
50+
Rs.1,353.630
100+
Rs.1,326.560
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.1A
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
2630815

RoHS

Each
1+
Rs.1,451.470
5+
Rs.1,424.870
10+
Rs.1,388.330
50+
Rs.1,353.630
100+
Rs.1,326.560
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
15VDC
670mA
Fixed
85V AC to 265V AC
40mm
26mm
48mm
47000 Series
1005646

RoHS

Each
1+
Rs.3,424.480
5+
Rs.3,328.450
10+
Rs.3,213.540
50+
Rs.3,097.040
100+
Rs.3,005.800
Min: 1 / Mult: 1
ITE
1 Output
15W
5VDC
3A
Adjustable, Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
1005648

RoHS

Each
1+
Rs.3,230.620
5+
Rs.3,134.590
10+
Rs.3,019.680
50+
Rs.2,903.180
100+
Rs.2,811.940
Min: 1 / Mult: 1
ITE
1 Output
15W
12VDC
1.25A
Adjustable, Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
1005656

RoHS

Each
1+
Rs.3,912.030
5+
Rs.3,802.320
10+
Rs.3,671.050
50+
Rs.3,537.970
100+
Rs.3,433.740
Min: 1 / Mult: 1
Medical
1 Output
15W
12VDC
1.8A
Fixed
85V AC to 264V AC
69.9mm
23mm
48mm
CU15 Series
1005654

RoHS

Each
1+
Rs.3,912.030
5+
Rs.3,802.320
10+
Rs.3,671.050
50+
Rs.3,537.970
100+
Rs.3,433.740
Min: 1 / Mult: 1
Medical
1 Output
15W
5VDC
4.5A
Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
1005657

RoHS

Each
1+
Rs.3,912.030
5+
Rs.3,802.320
10+
Rs.3,671.050
50+
Rs.3,537.970
100+
Rs.3,433.740
Min: 1 / Mult: 1
Medical
1 Output
15W
15VDC
1.5A
Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
3594632

RoHS

Each
1+
Rs.1,623.580
5+
Rs.1,534.180
10+
Rs.1,397.840
50+
Rs.1,322.490
100+
Rs.1,295.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20.5W
5VDC
4.1A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
3594623

RoHS

Each
1+
Rs.1,623.580
5+
Rs.1,534.180
10+
Rs.1,397.840
50+
Rs.1,322.490
100+
Rs.1,295.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
25W
12VDC
2.1A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
3594625

RoHS

Each
1+
Rs.1,623.580
5+
Rs.1,534.180
10+
Rs.1,397.840
50+
Rs.1,322.490
100+
Rs.1,295.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
24W
15VDC
1.6A
Fixed
85V AC to 305V AC
70mm
23.5mm
48mm
PSK-25W Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER