AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289663

RoHS

Each
1+
Rs.2,089.560
5+
Rs.2,051.510
10+
Rs.1,999.690
50+
Rs.1,944.450
100+
Rs.1,913.790
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
3.3VDC
900mA
Fixed
80V AC to 305V AC
24.35mm
38.25mm
17.4mm
RAC03-C/277 Series
2289666

RoHS

Each
1+
Rs.2,027.160
5+
Rs.1,990.250
10+
Rs.1,939.970
50+
Rs.1,886.380
100+
Rs.1,856.640
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
80V AC to 305V AC
24.35mm
38.25mm
17.4mm
RAC03-C/277 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER