AC / DC PCB Mount Power Supplies:

6 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3870320

RoHS

Each
1+
Rs.974.130
5+
Rs.954.660
10+
Rs.935.170
50+
Rs.915.690
100+
Rs.896.210
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
3.3VDC
1.515A
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
VTX-214-005 Series
2464665

RoHS

Each
1+
Rs.1,391.640
5+
Rs.1,363.820
10+
Rs.1,335.990
50+
Rs.1,308.150
100+
Rs.1,280.320
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
3.3VDC
1.515A
Fixed
90V AC to 265V AC
25.4mm
15.24mm
25.4mm
VTX-214-005 Series
2849275

RoHS

Each
1+
Rs.958.740
5+
Rs.945.820
10+
Rs.926.070
50+
Rs.901.320
100+
Rs.876.560
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
3.3VDC
1.515A
Fixed
85V AC to 264V AC
25.4mm
16.5mm
25.4mm
RAC05-K Series
3533083

RoHS

Each
1+
Rs.1,267.590
5+
Rs.1,251.160
10+
Rs.1,234.730
50+
Rs.1,188.660
100+
Rs.1,131.000
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
3.3VDC
1.515A
Fixed
90V AC to 305V AC
27.5mm
17.5mm
37mm
TMPW 5 Series
3565389

RoHS

Each
1+
Rs.1,719.200
5+
Rs.1,653.260
10+
Rs.1,575.580
50+
Rs.1,498.970
100+
Rs.1,457.270
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
3.3VDC
1.515A
Fixed
90V AC to 305V AC
27.5mm
17.5mm
37mm
VTX-214-005 Series
3583985

RoHS

Each
1+
Rs.692.010
10+
Rs.644.290
25+
Rs.602.530
50+
Rs.498.730
100+
Rs.453.390
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
3.3VDC
1.515A
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
MP-LD
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER