AC / DC PCB Mount Power Supplies:

4 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3994054

RoHS

Each
1+
Rs.1,174.180
5+
Rs.1,129.150
10+
Rs.1,076.090
50+
Rs.1,023.770
100+
Rs.995.290
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
12VDC
1.667A
Fixed
85V AC to 265V AC
28.5mm
24.5mm
54.5mm
49000G Series
3935253

RoHS

Each
1+
Rs.1,061.400
5+
Rs.1,050.740
10+
Rs.1,014.420
50+
Rs.979.950
100+
Rs.959.600
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
20W
12VDC
1.667A
Fixed
85V AC to 305V AC
27.6mm
23mm
52.7mm
RAC20E-K/277 Series
4644716

RoHS

Each
1+
Rs.1,283.030
5+
Rs.1,222.180
10+
Rs.1,196.730
50+
Rs.1,187.390
100+
Rs.1,178.050
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
20W
12VDC
1.667A
Fixed
85V AC to 305V AC
27.4mm
23mm
52.5mm
RAC20NE-K/277 Series
2829609

RoHS

Each
1+
Rs.4,456.030
5+
Rs.4,169.230
10+
Rs.3,882.420
50+
Rs.3,643.560
100+
Rs.3,517.410
Min: 1 / Mult: 1
Medical
1 Output
20W
12VDC
1.667A
Fixed
90V AC to 264V AC
44.9mm
23.5mm
54.7mm
TMF 20 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER