AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3884503

RoHS

Each
1+
Rs.2,872.610
10+
Rs.2,679.150
25+
Rs.2,605.870
50+
Rs.2,551.700
100+
Rs.2,381.190
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
48VDC
313mA
Fixed
85V AC to 264V AC
27.2mm
23.5mm
52.4mm
TMPS 15 Series
2991490

RoHS

Each
1+
Rs.3,381.090
5+
Rs.3,267.370
10+
Rs.3,153.650
50+
Rs.3,003.570
100+
Rs.2,941.170
Min: 1 / Mult: 1
ITE, Household & Medical
1 Output
15W
48VDC
313mA
Adjustable, Fixed
85V AC to 264V AC
28.9mm
21.5mm
42mm
TPP 15-D Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER