AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672145

RoHS

Each
1+
Rs.3,700.480
5+
Rs.3,575.950
10+
Rs.3,451.410
50+
Rs.3,229.440
100+
Rs.3,118.080
Min: 1 / Mult: 1
ITE
2 Output
15W
12VDC
650mA
-12VDC
650mA
-12VDC
-650mA
Fixed
85V AC to 264V AC
54mm
19.3mm
74mm
TMP Series
4667019

RoHS

Each
1+
Rs.3,261.810
5+
Rs.3,241.450
10+
Rs.3,221.090
50+
Rs.2,993.990
100+
Rs.2,934.120
Min: 1 / Mult: 1
Medical
1 Output
31.2W
48V
650mA
-
-
-
-
Fixed
85V AC to 264V AC
55.9mm
30.5mm
81.3mm
UMPSF Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER