AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672157

RoHS

Each
1+
Rs.6,602.480
5+
Rs.6,364.270
10+
Rs.6,126.060
50+
Rs.5,815.080
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
12VDC
600mA
-12VDC
600mA
Fixed
85V AC to 264V AC
63.5mm
21.5mm
88.9mm
TMP Series
1574508

RoHS

Each
1+
Rs.9,709.200
5+
Rs.9,675.330
10+
Rs.9,641.460
Min: 1 / Mult: 1
Medical
3 Output
40W
5VDC
5A
12VDC
600mA
-12VDC
600mA
Fixed
90V AC to 264V AC
63.5mm
26.924mm
88.9mm
KM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER