General Purpose, Industrial Controls, HVAC Systems DC / DC Non Isolated Board Mount Converters - Adjustable Output:

4 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3125165

RoHS

Each
1+
Rs.4,582.300
5+
Rs.4,009.520
10+
Rs.3,322.170
50+
Rs.2,978.500
100+
Rs.2,749.380
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
75.6W
2.5V
12.6V
6A
-
7V
36V
9mm
37.97mm
22.1mm
3125168

RoHS

Each
1+
Rs.3,906.300
5+
Rs.3,418.020
10+
Rs.2,832.070
50+
Rs.2,539.100
100+
Rs.2,343.780
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
37.8W
2.5V
12.6V
3A
-
7V
36V
9mm
25.27mm
15.75mm
3009756

RoHS

Each
1+
Rs.3,906.300
5+
Rs.3,418.020
10+
Rs.2,832.070
50+
Rs.2,539.100
100+
Rs.2,343.780
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
DIP
45W
2.5V
12.6V
3A
Adjustable
7V
36V
9mm
25.27mm
15.75mm
3125163

RoHS

Each
1+
Rs.2,441.430
5+
Rs.2,136.260
10+
Rs.1,770.040
50+
Rs.1,586.930
100+
Rs.1,464.860
Min: 1 / Mult: 1
General Purpose, Industrial Controls, HVAC Systems
Surface Mount DIP
22.5W
2.5V
12.6V
1.5A
Adjustable
7V
36V
8.5mm
18.92mm
12.57mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER