LTM8064 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,440.850 10+ Rs.3,036.300 25+ Rs.2,899.710 112+ Rs.2,473.410 336+ Rs.2,423.950 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series | |||||
Each | 1+ Rs.3,448.680 10+ Rs.2,987.580 25+ Rs.2,855.340 112+ Rs.2,798.240 336+ Rs.2,741.130 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series | |||||
4407768 | Each | 1+ Rs.4,597.950 10+ Rs.3,479.130 25+ Rs.3,456.060 112+ Rs.3,432.980 | Min: 1 / Mult: 1 | BGA-108, Micro Module | 6V | 58V | 1 Output | 1.2V | BGA | 36V | 108Pins | 6A | 6A | Adjustable | 6V | 58V | 4.92mm | 1MHz | 16mm | Buck (Step Down) | 11.9mm | 125°C | LTM8064 Series |