PTH04070W Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125127 RoHS | Each | 1+ Rs.743.850 5+ Rs.709.050 10+ Rs.657.720 50+ Rs.641.190 100+ Rs.621.180 More Pricing... | Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | DIP | 10.8W | 900mV | 3.6V | 3A | Adjustable | 3V | 5.5V | 7.81mm | 12.57mm | 10.16mm | PTH04070W Series | ||||
3009726 RoHS | Each | 1+ Rs.1,790.920 5+ Rs.1,567.050 10+ Rs.1,298.420 50+ Rs.1,164.100 100+ Rs.1,074.550 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 10.8W | 900mV | 3.6V | 3A | Adjustable | 3V | 5.5V | 7.81mm | 12.57mm | 10.16mm | PTH04070W Series |