Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      PTN78060 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      Output Voltage Min
                      Output Voltage Max
                      Output Current Max
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Depth
                      Width
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      PTN78060WAH
                      TEXAS INSTRUMENTS PTN78060WAH
                      3125168

                      RoHS

                      TEXAS INSTRUMENTS
                      1. Non Isolated POL DC/DC Converter
                      2. General Purpose
                      3. Industrial Controls
                      4. HVAC Systems
                      5. DIP
                      6. 37.8 W
                      Each
                      1+
                      Rs.3,906.300
                      5+
                      Rs.3,418.020
                      10+
                      Rs.2,832.070
                      50+
                      Rs.2,539.100
                      100+
                      Rs.2,343.780
                      Min: 1 / Mult: 1
                      General Purpose, Industrial Controls, HVAC Systems
                      DIP
                      37.8W
                      2.5V
                      12.6V
                      3A
                      -
                      7V
                      36V
                      9mm
                      25.27mm
                      15.75mm
                      PTN78060 Series
                      PTN78060WAD
                      TEXAS INSTRUMENTS PTN78060WAD
                      3009756

                      RoHS

                      TEXAS INSTRUMENTS
                      1. Non Isolated POL DC/DC Converter
                      2. General Purpose
                      3. Industrial Controls
                      4. HVAC Systems
                      5. DIP
                      6. 45 W
                      Each
                      1+
                      Rs.3,906.300
                      5+
                      Rs.3,418.020
                      10+
                      Rs.2,832.070
                      50+
                      Rs.2,539.100
                      100+
                      Rs.2,343.780
                      Min: 1 / Mult: 1
                      General Purpose, Industrial Controls, HVAC Systems
                      DIP
                      45W
                      2.5V
                      12.6V
                      3A
                      Adjustable
                      7V
                      36V
                      9mm
                      25.27mm
                      15.75mm
                      PTN78060 Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.