R-5A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.2,684.340 5+ Rs.2,584.500 10+ Rs.2,540.400 20+ Rs.2,489.600 | Min: 1 / Mult: 1 | ITE | SIP | 25W | 3V | 5.5V | 5A | Adjustable | 7V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series | |||||
Each | 1+ Rs.2,446.660 5+ Rs.2,355.510 10+ Rs.2,266.350 20+ Rs.2,221.030 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series |