R-6 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,973.020 5+ Rs.1,899.870 10+ Rs.1,796.550 20+ Rs.1,776.980 50+ Rs.1,757.400 | Min: 1 / Mult: 1 | ITE | SIP | 30W | 3.3V | 15V | 2A | Adjustable | 11V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series | |||||
Each | 1+ Rs.1,957.670 5+ Rs.1,885.090 10+ Rs.1,850.490 20+ Rs.1,817.940 50+ Rs.1,785.380 | Min: 1 / Mult: 1 | ITE | SIP | 18W | 1.8V | 9V | 2A | Adjustable | 9V | 32V | 15mm | 32.2mm | 9.1mm | R-6 Series |