R-78AA-0.5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.856.160 5+ Rs.824.470 10+ Rs.811.100 20+ Rs.796.010 50+ Rs.780.910 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4W | 3V | 8V | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series | |||||
Each | 1+ Rs.909.830 5+ Rs.876.440 10+ Rs.862.210 20+ Rs.846.100 50+ Rs.829.980 | Min: 1 / Mult: 1 | ITE | DIP | 6.3W | 4.5V | 12.6V | 500mA | Adjustable | 11V | 32V | 8.8mm | 15.3mm | 9.6mm | R-78AA-0.5 Series |