Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output

                      TOS 06SM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Output Power Max
                      Output Voltage Min
                      Output Voltage Max
                      Output Current Max
                      DC / DC Converter Output Type
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Height
                      Depth
                      Width
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      TOS 06-12SM
                      TRACO POWER TOS 06-12SM
                      1007586

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. DOSA
                      5. 30 W
                      6. 750 mV
                      7. 5 V
                      8. 6 A
                      Each
                      1+
                      Rs.2,087.160
                      10+
                      Rs.1,836.960
                      25+
                      Rs.1,797.620
                      50+
                      Rs.1,744.350
                      100+
                      Rs.1,599.060
                      Min: 1 / Mult: 1
                      ITE
                      DOSA
                      30W
                      750mV
                      5V
                      6A
                      Adjustable
                      8.3V
                      14V
                      5.97mm
                      20.3mm
                      11.4mm
                      TOS 06SM Series
                      TOS 06-05SM
                      TRACO POWER TOS 06-05SM
                      1007583

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Non Isolated POL DC/DC Converter
                      2. Low Profile
                      3. ITE
                      4. DOSA
                      5. 19.8 W
                      6. 750 mV
                      7. 3.3 V
                      8. 6 A
                      Each
                      1+
                      Rs.1,942.340
                      10+
                      Rs.1,711.980
                      25+
                      Rs.1,675.390
                      50+
                      Rs.1,623.420
                      100+
                      Rs.1,487.700
                      Min: 1 / Mult: 1
                      ITE
                      DOSA
                      19.8W
                      750mV
                      3.3V
                      6A
                      Adjustable
                      2.4V
                      5.5V
                      5.97mm
                      20.3mm
                      11.4mm
                      TOS 06SM Series
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.