DC / DC Non Isolated Board Mount Converters - Adjustable Output:

4 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349571

RoHS

Each
1+
Rs.6,205.820
5+
Rs.6,117.110
10+
Rs.6,028.400
50+
Rs.5,954.930
Min: 1 / Mult: 1
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
11.5mm
36.8mm
34mm
i7A Series
4349576

RoHS

Each
1+
Rs.7,146.180
5+
Rs.7,021.810
10+
Rs.6,897.440
50+
Rs.6,773.070
Min: 1 / Mult: 1
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
24.9mm
36.8mm
34mm
i7A Series
4349573

RoHS

Each
1+
Rs.7,052.380
5+
Rs.6,953.500
10+
Rs.6,854.620
50+
Rs.6,773.070
Min: 1 / Mult: 1
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
12.7mm
36.8mm
34mm
i7A Series
4349575

RoHS

Each
1+
Rs.7,052.380
5+
Rs.6,953.500
10+
Rs.6,854.620
50+
Rs.6,773.070
Min: 1 / Mult: 1
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9VDC
18VDC
24.9mm
36.8mm
34mm
i7A Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER