DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Operating Temperature Max
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029542

RoHS

Each
1+
Rs.2,358.570
10+
Rs.2,320.290
25+
Rs.2,220.240
100+
Rs.2,202.840
273+
Rs.2,116.710
Min: 1 / Mult: 1
BGA-40, Micro Module
2.8V
18V
1 Output
2.5V
15V
BGA
700mA
40Pins
Adjustable
375mA
2.8V
18V
200kHz
4.92mm
Inverting, SEPIC
11.25mm
125°C
6.25mm
LTM8045 Series
4029540

RoHS

Each
1+
Rs.1,195.380
10+
Rs.1,175.370
25+
Rs.1,136.220
100+
Rs.1,122.740
273+
Rs.1,109.250
More Pricing...
Min: 1 / Mult: 1
BGA-40, Micro Module
2.8V
18V
1 Output
2.5V
15V
BGA
700mA
40Pins
Adjustable
375mA
2.8V
18V
200kHz
4.92mm
Inverting, SEPIC
11.25mm
125°C
6.25mm
LTM8045 Series
4029541

RoHS

Each
1+
Rs.1,311.960
10+
Rs.1,291.080
25+
Rs.1,242.360
100+
Rs.1,222.350
273+
Rs.1,221.480
More Pricing...
Min: 1 / Mult: 1
BGA-40, Micro Module
2.8V
18V
1 Output
2.5V
15V
BGA
700mA
40Pins
Adjustable
375mA
2.8V
18V
200kHz
4.92mm
Inverting, SEPIC
11.25mm
125°C
6.25mm
LTM8045 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER