25W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4355917

RoHS

Each
1+
Rs.555.930
5+
Rs.545.060
10+
Rs.534.180
50+
Rs.522.870
100+
Rs.515.910
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
Module
25W
600mV
12V
5A
Programmable
2.75VDC
17VDC
1.6mm
6mm
4mm
RPL-5.0 Series
2846171

RoHS

Each
1+
Rs.2,705.390
5+
Rs.2,573.460
10+
Rs.2,497.770
50+
Rs.2,456.010
100+
Rs.2,442.250
Min: 1 / Mult: 1
ITE
SIP
25W
3V
5.5V
5A
Adjustable
7V
18V
15mm
32.2mm
9.1mm
R-5A Series
4729517

RoHS

Each
1+
Rs.532.270
10+
Rs.523.180
25+
Rs.508.300
50+
Rs.495.900
100+
Rs.479.370
More Pricing...
Min: 1 / Mult: 1
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Micro Module
25W
1.9V
5V
5A
Adjustable
4.5V
20V
3.5mm
6mm
6mm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER