3W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

3 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2366144

RoHS

Each
1+
Rs.17,440.090
5+
Rs.17,093.320
10+
Rs.16,572.440
Min: 1 / Mult: 1
ITE
SIP
3W
0V
300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366145

RoHS

Each
1+
Rs.16,242.590
Min: 1 / Mult: 1
ITE
SIP
3W
0V
-300V
10mA
Adjustable
10.8V
13.2V
19.8mm
80mm
12mm
THV Series
2366148

RoHS

Each
1+
Rs.24,964.870
5+
Rs.24,468.480
Min: 1 / Mult: 1
ITE
SIP
3W
0V
500V
6mA
Adjustable
10.8V
13.2V
19.8mm
110mm
12mm
THV Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER