We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
3W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.18,260.820 10+ Rs.17,590.580 25+ Rs.16,694.760 50+ Rs.15,798.930 | Min: 1 / Mult: 1 | ITE | SIP | 3W | 0V | 300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ Rs.16,242.590 | Min: 1 / Mult: 1 | ITE | SIP | 3W | 0V | -300V | 10mA | Adjustable | 10.8V | 13.2V | 19.8mm | 80mm | 12mm | THV Series | |||||
Each | 1+ Rs.25,205.700 10+ Rs.23,130.730 25+ Rs.22,668.120 | Min: 1 / Mult: 1 | ITE | SIP | 3W | 0V | 500V | 6mA | Adjustable | 10.8V | 13.2V | 19.8mm | 110mm | 12mm | THV Series |