We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
ITE & Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123094RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.980.390 50+ Rs.980.280 | Min: 10 / Mult: 1 | ITE & Medical | 4.5V | 14.5V | 1 Output | 600mV | BQFN | 5.5V | 47Pins | 6A | 6A | Adjustable | 2.95V | 14.5V | 9.1mm | 780kHz | 15.1mm | Synchronous Buck (Step Down) | 2.95mm | 85°C | ||||
3123094 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.993.540 5+ Rs.986.970 10+ Rs.980.390 50+ Rs.980.280 | Min: 1 / Mult: 1 | ITE & Medical | 4.5V | 14.5V | 1 Output | 600mV | BQFN | 5.5V | 47Pins | 6A | 6A | Adjustable | 2.95V | 14.5V | 9.1mm | 780kHz | 15.1mm | Synchronous Buck (Step Down) | 2.95mm | 85°C |