Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                      Print Page

                                                                                                      OKX-T/5-D12P-C

                                                                                                      DC-DC CONVERTER, 0.75V TO 5.5V, MODULE

                                                                                                      MURATA POWER SOLUTIONS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MURATA POWER SOLUTIONS OKX-T/5-D12P-C
                                                                                                      ManufacturerMURATA POWER SOLUTIONS
                                                                                                      Manufacturer Part NoOKX-T/5-D12P-C
                                                                                                      Order Code2814982
                                                                                                      Product RangeOKX-T/5-D12 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      32 In Stock

                                                                                                      300 more incoming. You can reserve stock now

                                                                                                      32 Delivery in 5-7 Business Days(US stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.614.750
                                                                                                      5+Rs.609.940
                                                                                                      10+Rs.604.960
                                                                                                      50+Rs.578.160
                                                                                                      100+Rs.539.420
                                                                                                      250+Rs.514.450
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.614.75
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MURATA POWER SOLUTIONS
                                                                                                      ManufacturerMURATA POWER SOLUTIONS
                                                                                                      Manufacturer Part NoOKX-T/5-D12P-C
                                                                                                      Order Code2814982
                                                                                                      Product RangeOKX-T/5-D12 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      DC / DC Converter TypeSIP
                                                                                                      Output Voltage Max5.5V
                                                                                                      DC / DC Converter Output TypeAdjustable
                                                                                                      Input Voltage DC Min8.3V
                                                                                                      Input Voltage DC Max13.8V
                                                                                                      Height7.163mm
                                                                                                      Product RangeOKX-T/5-D12 Series

                                                                                                      Technical Specifications

                                                                                                      DC / DC Converter Type

                                                                                                      SIP

                                                                                                      DC / DC Converter Output Type

                                                                                                      Adjustable

                                                                                                      Input Voltage DC Max

                                                                                                      13.8V

                                                                                                      Product Range

                                                                                                      OKX-T/5-D12 Series

                                                                                                      Output Voltage Max

                                                                                                      5.5V

                                                                                                      Input Voltage DC Min

                                                                                                      8.3V

                                                                                                      Height

                                                                                                      7.163mm

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000454
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.