PTN78060 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125168 RoHS | Each | 1+ Rs.3,906.300 5+ Rs.3,418.020 10+ Rs.2,832.070 50+ Rs.2,539.100 100+ Rs.2,343.780 | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 37.8W | 2.5V | 12.6V | 3A | - | 7V | 36V | 9mm | 25.27mm | 15.75mm | PTN78060 Series | ||||
3009756 RoHS | Each | 1+ Rs.3,906.300 5+ Rs.3,418.020 10+ Rs.2,832.070 50+ Rs.2,539.100 100+ Rs.2,343.780 | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 45W | 2.5V | 12.6V | 3A | Adjustable | 7V | 36V | 9mm | 25.27mm | 15.75mm | PTN78060 Series |