Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                      Print Page

                                                                                                      RPL-1.0-CT

                                                                                                      Non Isolated POL DC/DC Converter, ITE, Industrial & Household, Module, 5 W, 600 mV, 12 V, 1 A

                                                                                                      RECOM POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RECOM POWER RPL-1.0-CT
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRPL-1.0-CT
                                                                                                      Order Code4469437
                                                                                                      Product RangeRPL-1.0 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 27 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.240.520
                                                                                                      10+Rs.233.530
                                                                                                      25+Rs.228.520
                                                                                                      50+Rs.224.820
                                                                                                      100+Rs.221.180
                                                                                                      500+Rs.218.820
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.240.52
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      RECOM POWER
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRPL-1.0-CT
                                                                                                      Order Code4469437
                                                                                                      Product RangeRPL-1.0 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE, Industrial & Household
                                                                                                      DC / DC Converter TypeModule
                                                                                                      Output Power Max5W
                                                                                                      Output Voltage Min600mV
                                                                                                      Output Voltage Max12V
                                                                                                      Output Current Max1A
                                                                                                      DC / DC Converter Output TypeAdjustable
                                                                                                      Input Voltage DC Min3V
                                                                                                      Input Voltage DC Max22V
                                                                                                      Height2mm
                                                                                                      Depth3mm
                                                                                                      Width3mm
                                                                                                      Product RangeRPL-1.0 Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      RPL-1.0-CT is a RPL-1.0 series synchronous buck converter with integrated inductor. The input range is from 3.0 to 22VDC, allowing 3.3V, 5V, and 12V supply rails to be used. The output voltage can be set with two resistors in the range from 0.6V up to 12V. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the device ideal for imaging systems, distributed power architectures, and portable battery-powered equipment in telecom as well as industrial applications. Typical applications are industrial and automation, building and home automation, energy, datacom and telecom, infrastructure.

                                                                                                      • Output current is 1000mA at (TAMB= 25°C)
                                                                                                      • 84% typical efficiency at (TAMB= 25°C)
                                                                                                      • Integrated solution, 3 years warranty
                                                                                                      • Dimension is 2.99mm x 2.99mm x 1.98mm (LxWxH), plastic material
                                                                                                      • Quiescent current is 5µA typical at (TAMB= 25°C)
                                                                                                      • Standby current is 2µA maximum at (TAMB= 25°C)
                                                                                                      • Maximum duty cycle is 98% typical at (TAMB= 25°C)
                                                                                                      • Switching frequency is 1250KHz typical at (CCM, VOUT= 3.3VDC)
                                                                                                      • Minimum on time is 40ns typical at (TAMB= 25°C)
                                                                                                      • Junction temperature range from -40°C +125°C, LGA package

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE, Industrial & Household

                                                                                                      Output Power Max

                                                                                                      5W

                                                                                                      Output Voltage Max

                                                                                                      12V

                                                                                                      DC / DC Converter Output Type

                                                                                                      Adjustable

                                                                                                      Input Voltage DC Max

                                                                                                      22V

                                                                                                      Depth

                                                                                                      3mm

                                                                                                      Product Range

                                                                                                      RPL-1.0 Series

                                                                                                      DC / DC Converter Type

                                                                                                      Module

                                                                                                      Output Voltage Min

                                                                                                      600mV

                                                                                                      Output Current Max

                                                                                                      1A

                                                                                                      Input Voltage DC Min

                                                                                                      3V

                                                                                                      Height

                                                                                                      2mm

                                                                                                      Width

                                                                                                      3mm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.