Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                                                                                                      Print Page

                                                                                                      RPZ-3.0A-CT

                                                                                                      Non Isolated POL DC/DC Converter, Step Down, ITE & Industrial, Module, 15 W, 600 mV, 5.5 V, 3 A

                                                                                                      RECOM POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RECOM POWER RPZ-3.0A-CT
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRPZ-3.0A-CT
                                                                                                      Order Code4355923
                                                                                                      Product RangeRPZ-3.0A Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 27 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.251.570
                                                                                                      10+Rs.232.680
                                                                                                      25+Rs.231.390
                                                                                                      50+Rs.230.100
                                                                                                      100+Rs.228.810
                                                                                                      500+Rs.228.330
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.251.57
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      RECOM POWER
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRPZ-3.0A-CT
                                                                                                      Order Code4355923
                                                                                                      Product RangeRPZ-3.0A Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE & Industrial
                                                                                                      DC / DC Converter TypeModule
                                                                                                      Output Power Max15W
                                                                                                      Output Voltage Min600mV
                                                                                                      Output Voltage Max5.5V
                                                                                                      Output Current Max3A
                                                                                                      DC / DC Converter Output TypeProgrammable
                                                                                                      Input Voltage DC Min2.75VDC
                                                                                                      Input Voltage DC Max6VDC
                                                                                                      Height1.6mm
                                                                                                      Depth3.5mm
                                                                                                      Width2.5mm
                                                                                                      Product RangeRPZ-3.0A Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      RPZ-3.0A-CT is a RPZ-3.0A series non-isolated step-down power module. This compact powerhouse redefines expectations with its cutting-edge features and compact design, making it an ideal choice for applications demanding efficiency, reliability, and space optimization such as portable electronics, IoT devices, embedded systems, industrial automation, and for powering microcontrollers and sensors. The RPZ-3.0A is a buck regulator power module that incorporates an integrated shielded inductor, ensuring optimal performance in a variety of settings. The integration of Flip-Chip technology enhances thermal management, ensuring the module operates at peak efficiency even in demanding conditions. With an impressive efficiency rating of up to 92%, the RPZ-3.0A not only meets but exceeds industry standards. This high efficiency not only minimizes energy consumption but also reduces heat generation, contributing to the overall reliability and extended lifespan of the module.

                                                                                                      • Input voltage range from 2.75 to 6VDC
                                                                                                      • Programmable 0.6 to 5.5V output voltage
                                                                                                      • 3A maximum output current
                                                                                                      • SCP, OCP, OTP, and UVLO protection
                                                                                                      • Available QFN package
                                                                                                      • Switching frequency is 1150KHz(typ)
                                                                                                      • Operating junction temperature range from 40°C to 125°C
                                                                                                      • 3 years warranty

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE & Industrial

                                                                                                      Output Power Max

                                                                                                      15W

                                                                                                      Output Voltage Max

                                                                                                      5.5V

                                                                                                      DC / DC Converter Output Type

                                                                                                      Programmable

                                                                                                      Input Voltage DC Max

                                                                                                      6VDC

                                                                                                      Depth

                                                                                                      3.5mm

                                                                                                      Product Range

                                                                                                      RPZ-3.0A Series

                                                                                                      DC / DC Converter Type

                                                                                                      Module

                                                                                                      Output Voltage Min

                                                                                                      600mV

                                                                                                      Output Current Max

                                                                                                      3A

                                                                                                      Input Voltage DC Min

                                                                                                      2.75VDC

                                                                                                      Height

                                                                                                      1.6mm

                                                                                                      Width

                                                                                                      2.5mm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.