We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
586 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ Rs.362.090 10+ Rs.336.630 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Step Down | - | - | - | - | 0.5V | - | 5.8V | - | 4A | - | Adjustable | 2.7V | 16V | - | - | - | - | - | - | - | ||||
3123083 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.1,083.150 5+ Rs.938.300 10+ Rs.793.440 50+ Rs.761.690 100+ Rs.729.930 More Pricing... | Min: 1 / Mult: 1 | ITE | Step Down | 4V | 16V | - | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3008336 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.2,794.790 5+ Rs.2,445.440 10+ Rs.2,026.220 50+ Rs.1,816.620 100+ Rs.1,676.880 More Pricing... | Min: 1 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | - | 2.95mm | 85°C | - | ||||
3125125 RoHS | Each | 1+ Rs.2,387.220 5+ Rs.2,088.820 10+ Rs.1,730.740 50+ Rs.1,551.700 100+ Rs.1,432.330 More Pricing... | Min: 1 / Mult: 1 | ITE | POLA, DIP | - | - | 15W | - | 800mV | - | 2.5V | - | 6A | - | Adjustable | 2.95V | 3.65V | 8.5mm | - | 22.1mm | - | 12.57mm | - | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.542.030 20+ Rs.488.300 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 5.5V | 7W | 1 Output | 700mV | LGA | 1.8V | 23Pins | 4A | 4A | Adjustable | 4.5V | 8V | 5mm | 250kHz | 7.5mm | Synchronous Buck (Step Down) | 9mm | 85°C | MonoBK MYMGK Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.572.020 5+ Rs.550.910 10+ Rs.542.030 20+ Rs.488.300 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 5.5V | 7W | 1 Output | 700mV | LGA | 1.8V | 23Pins | 4A | 4A | Adjustable | 4.5V | 8V | 5mm | 250kHz | 7.5mm | Synchronous Buck (Step Down) | 9mm | 85°C | MonoBK MYMGK Series | ||||
3008336RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.2,026.220 50+ Rs.1,816.620 100+ Rs.1,676.880 250+ Rs.1,590.570 | Min: 10 / Mult: 1 | - | - | 4.5V | 40V | 15W | 1 Output | -17V | B1QFN | -3V | 41Pins | 2A | 2A | Adjustable | 4.5V | 40V | 9.15mm | 800kHz | 11.15mm | - | 2.95mm | 85°C | - | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.793.440 50+ Rs.761.690 100+ Rs.729.930 250+ Rs.698.610 | Min: 10 / Mult: 1 | ITE | Step Down | 4V | 16V | - | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
Each | 1+ Rs.291.010 10+ Rs.249.910 25+ Rs.209.930 100+ Rs.207.240 | Min: 1 / Mult: 1 | - | Step Down | - | - | - | - | 0.5V | - | 1.275V | - | 16A | - | Adjustable | 3V | 5.5V | - | - | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.598.110 5+ Rs.578.030 10+ Rs.568.640 20+ Rs.558.050 50+ Rs.547.460 | Min: 1 / Mult: 1 | ITE | - | - | - | 30W | - | 591mV | - | 5.5V | - | 6A | - | Adjustable | 4.5V | 14V | 7.2mm | - | 12.19mm | - | 12.19mm | - | OKL-T/6-W12 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.972.020 5+ Rs.952.580 10+ Rs.933.140 20+ Rs.913.700 50+ Rs.894.260 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.811.870 5+ Rs.804.880 10+ Rs.799.000 20+ Rs.781.280 50+ Rs.763.550 | Min: 1 / Mult: 1 | - | - | - | - | 30W | - | - | - | 6V | - | - | - | Adjustable | 4.5V | 14V | 7.62mm | - | - | - | - | - | - | ||||
3008331 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.464.580 10+ Rs.309.720 25+ Rs.280.430 50+ Rs.251.140 100+ Rs.221.850 More Pricing... | Min: 1 / Mult: 1 | - | Module | 3V | 17V | - | 1 Output | 900mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 3V | 17V | 2.9mm | 2MHz | 3.1mm | Buck (Step Down) | 1.53mm | 125°C | - | ||||
Each | 1+ Rs.3,445.600 5+ Rs.3,443.300 10+ Rs.3,441.000 20+ Rs.3,372.180 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 250W | - | 3.3V | - | 24V | - | 14A | - | Adjustable | 9V | 40V | 12.7mm | - | 33mm | - | 22.9mm | - | i6A Series | |||||
Each | 1+ Rs.2,296.400 5+ Rs.2,284.200 10+ Rs.2,272.000 20+ Rs.2,226.560 | Min: 1 / Mult: 1 | ITE | Module | - | - | 100W | - | 5V | - | 30V | - | 4.5A | - | Adjustable | 9V | 53V | 9.6mm | - | 19.1mm | - | 23.4mm | - | i3A Series | |||||
TDK-LAMBDA | Each | 1+ Rs.3,445.600 5+ Rs.3,443.300 10+ Rs.3,441.000 20+ Rs.3,372.180 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
3008333 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.369.750 10+ Rs.332.340 25+ Rs.307.690 50+ Rs.283.040 100+ Rs.258.390 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | Module | 3V | 17V | - | 1 Output | 900mV | µSIP | 6V | 8Pins | 2A | 2A | Adjustable | 3V | 17V | 1.53mm | 2MHz | 3.1mm | Synchronous Buck (Step Down) | 2.9mm | 125°C | - | ||||
3125165 RoHS | Each | 1+ Rs.4,582.300 5+ Rs.4,009.520 10+ Rs.3,322.170 50+ Rs.2,978.500 100+ Rs.2,749.380 | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | - | - | 75.6W | - | 2.5V | - | 12.6V | - | 6A | - | - | 7V | 36V | 9mm | - | 37.97mm | - | 22.1mm | - | - | ||||
3123086 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.299.280 10+ Rs.225.330 25+ Rs.207.060 50+ Rs.191.840 100+ Rs.176.610 More Pricing... | Min: 1 / Mult: 1 | - | Module | 2.5V | 6V | - | 1 Output | 800mV | µSIP | 6V | 8Pins | 3A | 3A | Adjustable | 2.5V | 6V | 1.33mm | 2.4MHz | 2.9mm | Synchronous Buck (Step Down) | 3.1mm | 125°C | - | ||||
3125168 RoHS | Each | 1+ Rs.3,906.300 5+ Rs.3,418.020 10+ Rs.2,832.070 50+ Rs.2,539.100 100+ Rs.2,343.780 | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | - | - | 37.8W | - | 2.5V | - | 12.6V | - | 3A | - | - | 7V | 36V | 9mm | - | 25.27mm | - | 15.75mm | - | - | ||||
3125141 RoHS | Each | 1+ Rs.1,862.330 5+ Rs.1,629.540 10+ Rs.1,350.190 50+ Rs.1,210.510 100+ Rs.1,117.400 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | - | 10W | - | 900mV | - | 5.5V | - | 2.25A | - | Adjustable | 4.5V | 18V | 8.18mm | - | 15.24mm | - | 12.7mm | - | - | ||||
Each | 1+ Rs.6,108.130 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | - | - | 500W | - | 3.3V | - | 24V | - | 33A | - | Adjustable | 18V | 60V | 11.5mm | - | 36.83mm | - | 34.04mm | - | i7A Series | |||||
Each | 1+ Rs.2,787.360 10+ Rs.2,709.320 25+ Rs.2,645.590 119+ Rs.2,642.760 357+ Rs.2,641.350 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | - | 1 Output | 600mV | LGA | 5V | 133Pins | 6A | 6A | Adjustable | 4.5V | 28V | 2.82mm | 900kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4606 Series | |||||
4033691 | Each | 1+ Rs.2,100.180 10+ Rs.1,646.040 25+ Rs.1,484.220 100+ Rs.1,464.930 260+ Rs.1,445.630 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | - | 1 Output | 500mV | BGA | 5.5V | 49Pins | 8A | 8A | Adjustable | 3.1V | 20V | 3.87mm | 500kHz | 6.35mm | Buck (Step Down) | 6.35mm | 125°C | LTM4657 Series | ||||
Each | 1+ Rs.9,499.310 10+ Rs.8,311.900 90+ Rs.6,887.000 180+ Rs.6,174.550 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 15V | - | 2 Output | 600mV | BGA | 1.8V | 144Pins | 50A | 25A | Adjustable | 4.5V | 15V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650 Series |