We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
154 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,991.980 5+ Rs.9,811.220 10+ Rs.9,251.400 | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 108W | - | 13.6V | - | - | - | 9A | Fixed, Adjustable | - | Panel | 17V | - | 55V | - | 50mm | 87mm | - | 127mm | - | |||||
Each | 1+ Rs.885.370 5+ Rs.868.410 10+ Rs.851.440 20+ Rs.832.740 50+ Rs.825.060 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 14.4W | - | 24V | - | - | - | 600mA | Fixed | - | Through Hole | 36V | - | 72V | - | 94mm | 49mm | - | 25mm | PSD-15 Series | |||||
Each | 1+ Rs.1,835.990 5+ Rs.1,764.910 10+ Rs.1,671.610 | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | - | - | 5V | - | - | - | 10A | Adjustable | - | Through Hole | 10.8V | - | 13.2V | - | 50.8mm | 13.97mm | - | 8.64mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.924.800 5+ Rs.913.930 10+ Rs.903.050 20+ Rs.884.990 50+ Rs.866.930 | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 15W | - | 12V | - | - | - | 1.25A | Fixed | - | Through Hole | 18V | - | 36V | - | 94mm | 49mm | - | 25mm | PSD-15 Series | |||||
Each | 1+ Rs.677.730 10+ Rs.466.320 30+ Rs.431.960 100+ Rs.397.590 250+ Rs.364.530 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 42V | - | - | 5V | uSLIC | - | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 42V | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each | 1+ Rs.348.280 5+ Rs.335.620 10+ Rs.327.610 20+ Rs.319.340 50+ Rs.311.970 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1 Output | - | 1.65W | - | 3.3V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 4.75V | - | 36V | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ Rs.171.930 | Min: 1 / Mult: 1 | - | Micro Module | - | 1 Output | - | 720mW | - | 1.2V | - | - | - | 600mA | Fixed | - | Surface Mount Device | 2.7V | - | 5.5V | - | 2.5mm | 2mm | - | 1.1mm | MUN3C1XR6-SB Series | |||||
Each | 1+ Rs.171.930 | Min: 1 / Mult: 1 | - | Micro Module | - | 1 Output | - | 1.08W | - | 1.8V | - | - | - | 600mA | Fixed | - | Surface Mount Device | 2.7V | - | 5.5V | - | 2.5mm | 2mm | - | 1.1mm | MUN3C1XR6-SB Series | |||||
Each | 1+ Rs.260.500 | Min: 1 / Mult: 1 | - | Micro Module | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.9mm | 2.6mm | - | 1.7mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.143.540 10+ Rs.128.890 25+ Rs.125.790 50+ Rs.121.410 100+ Rs.115.320 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 2.5V | 1 Output | 5.5V | - | - | 2.5V | SMD | - | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 2.5V | 3MHz | 5.5V | 105°C | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.162.700 10+ Rs.144.450 25+ Rs.141.970 50+ Rs.134.040 100+ Rs.127.580 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | - | 1 Output | - | - | - | 1.8V | - | - | - | 1.5A | Fixed | - | Surface Mount Device | 2.5V | - | 5.5V | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.145.400 10+ Rs.129.090 25+ Rs.126.870 50+ Rs.119.780 100+ Rs.114.010 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | - | 1 Output | - | - | - | 1.8V | - | - | - | 1A | Fixed | - | Surface Mount Device | 2.5V | - | 5.5V | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.128.890 25+ Rs.125.790 50+ Rs.121.410 100+ Rs.115.320 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 2.5V | 1 Output | 5.5V | - | - | 2.5V | SMD | - | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 2.5V | 3MHz | 5.5V | 105°C | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
Each | 1+ Rs.348.280 5+ Rs.335.620 10+ Rs.327.610 20+ Rs.319.340 50+ Rs.311.970 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.24mm | 8.5mm | - | 8.25mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.144.450 25+ Rs.141.970 50+ Rs.134.040 100+ Rs.127.580 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | - | 1 Output | - | - | - | 1.8V | - | - | - | 1.5A | Fixed | - | Surface Mount Device | 2.5V | - | 5.5V | - | 2.5mm | 3.2mm | - | 1mm | PicoBK MYRGM-B Series | ||||
Each | 1+ Rs.428.040 5+ Rs.421.950 10+ Rs.415.860 20+ Rs.403.680 50+ Rs.391.500 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 10V | - | 36V | - | 15.24mm | 8.5mm | - | 8.25mm | V78-1000-SMT Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.129.090 25+ Rs.126.870 50+ Rs.119.780 100+ Rs.114.010 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | - | 1 Output | - | - | - | 1.8V | - | - | - | 1A | Fixed | - | Surface Mount Device | 2.5V | - | 5.5V | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRGP-B Series | ||||
Each | 1+ Rs.313.200 5+ Rs.303.630 10+ Rs.294.060 50+ Rs.278.180 100+ Rs.268.380 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 8V | - | 36V | - | 15.24mm | 8.5mm | - | 8.25mm | SVR10 Series | |||||
Each | 1+ Rs.752.550 5+ Rs.729.930 10+ Rs.707.310 50+ Rs.218.940 100+ Rs.216.920 | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.24mm | 8.5mm | - | 8.25mm | SVR05 Series | |||||
Each | 1+ Rs.1,291.360 5+ Rs.1,253.900 10+ Rs.1,222.850 20+ Rs.1,198.910 50+ Rs.1,188.300 | Min: 1 / Mult: 1 | ITE | POLA, DIP | - | 1 Output | - | 33W | - | 5.5V | - | - | - | 6A | Adjustable | - | Through Hole | 10.8V | - | 13.2V | - | 8.5mm | - | - | 22.1mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.1,712.300 5+ Rs.1,662.630 10+ Rs.1,621.460 20+ Rs.1,589.710 50+ Rs.1,575.640 | Min: 1 / Mult: 1 | ITE | POLA, DIP | - | 1 Output | - | 36W | - | 3.6V | - | - | - | 10A | Adjustable | - | Through Hole | 4.5V | - | 5.5V | - | 8.5mm | 12.57mm | - | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ Rs.1,291.360 5+ Rs.1,253.900 10+ Rs.1,222.850 20+ Rs.1,198.910 50+ Rs.1,188.300 | Min: 1 / Mult: 1 | ITE | POLA, DIP | - | 1 Output | - | 21.6W | - | 3.6V | - | - | - | 6A | Adjustable | - | Through Hole | 4.5V | - | 5.5V | - | 8.5mm | - | - | 22.1mm | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ Rs.1,712.300 5+ Rs.1,662.630 10+ Rs.1,621.460 20+ Rs.1,589.710 50+ Rs.1,575.640 | Min: 1 / Mult: 1 | ITE | POLA, DIP | - | 1 Output | - | 55W | - | 5.5V | - | - | - | 10A | Adjustable | - | Through Hole | 10.8V | - | 13.2V | - | 8.5mm | 12.57mm | - | 22.1mm | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ Rs.129.610 10+ Rs.124.900 25+ Rs.121.920 50+ Rs.118.840 100+ Rs.116.100 | Min: 1 / Mult: 1 | ITE | Open Frame | - | 1 Output | - | 1.65W | - | 3.3V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 12mm | 12mm | - | 4.5mm | PXO78-500-M Series | |||||
Each (Supplied on Full Reel) Full Reel | 100+ Rs.87.180 | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | - | 1 Output | - | 6W | - | 12V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 15V | - | 36V | - | 9mm | 7mm | - | 3.1mm | - |