DC / DC Non Isolated Board Mount Converters - Fixed Output:

154 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3935156

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
Rs.179.120
300+
Rs.169.690
Min: 100 / Mult: 100
ITE
Surface Mount DIP
-
1 Output
-
3.3W
-
3.3V
-
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
4.75V
-
36V
-
9mm
7mm
-
3.1mm
-
3935158

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
Rs.176.760
300+
Rs.167.340
Min: 100 / Mult: 100
ITE
Surface Mount DIP
-
1 Output
-
12W
-
12V
-
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
15V
-
36V
-
9mm
7mm
-
3.1mm
-
4067516

RoHS

Each
1+
Rs.129.610
10+
Rs.124.900
25+
Rs.121.920
50+
Rs.118.840
100+
Rs.116.100
Min: 1 / Mult: 1
ITE
Open Frame
-
1 Output
-
2.5W
-
5V
-
-
-
500mA
Fixed
-
Surface Mount Device
6.5V
-
36V
-
12mm
12mm
-
4.5mm
PXO78-500-M Series
3935153

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
Rs.137.880
300+
Rs.130.810
Min: 100 / Mult: 100
ITE
Surface Mount DIP
-
1 Output
-
1.65W
-
3.3V
-
-
-
500mA
Fixed, Adjustable
-
Surface Mount Device
4.5V
-
36V
-
9mm
7mm
-
3.1mm
-
151-154 of 154 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER