MUN3C1XR6-SB Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.171.930 | Min: 1 / Mult: 1 | Micro Module | 1 Output | 1.08W | 1.8V | 600mA | Fixed | Surface Mount Device | 2.7V | 5.5V | 2.5mm | 2mm | 1.1mm | MUN3C1XR6-SB Series | |||||
Each | 1+ Rs.171.930 | Min: 1 / Mult: 1 | Micro Module | 1 Output | 720mW | 1.2V | 600mA | Fixed | Surface Mount Device | 2.7V | 5.5V | 2.5mm | 2mm | 1.1mm | MUN3C1XR6-SB Series |