Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      TUK SGACK902S Keystone Coupler DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      4 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      LSN-3.3/10-D5-C
                      MURATA POWER SOLUTIONS LSN-3.3/10-D5-C
                      1423462

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. CONVERTER
                      2. DC/DC
                      3. 33W
                      4. 3.3V
                      Each
                      1+
                      Rs.2,047.830
                      5+
                      Rs.1,920.520
                      10+
                      Rs.1,788.700
                      20+
                      Rs.1,704.700
                      50+
                      Rs.1,670.610
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      33W
                      3.3V
                      10A
                      Fixed
                      Through Hole
                      4.5V
                      5.5V
                      50.8mm
                      13.97mm
                      8.64mm
                      TUK SGACK902S Keystone Coupler
                      LSN-5/10-D12-C
                      MURATA POWER SOLUTIONS LSN-5/10-D12-C
                      1423463

                      Data Sheet

                      RoHS

                      MURATA POWER SOLUTIONS
                      1. CONVERTER
                      2. DC/DC
                      3. 50W
                      4. 5V
                      Each
                      1+
                      Rs.1,835.990
                      5+
                      Rs.1,764.910
                      10+
                      Rs.1,671.610
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      -
                      5V
                      10A
                      Adjustable
                      Through Hole
                      10.8V
                      13.2V
                      50.8mm
                      13.97mm
                      8.64mm
                      TUK SGACK902S Keystone Coupler
                      PTH05060WAD
                      ARTESYN / ADVANCED ENERGY PTH05060WAD
                      1516377

                      Data Sheet

                      RoHS

                      ARTESYN / ADVANCED ENERGY
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 3.6 V
                      6. 10 A
                      7. Adjustable
                      Each
                      1+
                      Rs.1,712.300
                      5+
                      Rs.1,662.630
                      10+
                      Rs.1,621.460
                      20+
                      Rs.1,589.710
                      50+
                      Rs.1,575.640
                      Min: 1 / Mult: 1
                      ITE
                      POLA, DIP
                      1 Output
                      36W
                      3.6V
                      10A
                      Adjustable
                      Through Hole
                      4.5V
                      5.5V
                      8.5mm
                      12.57mm
                      22.1mm
                      TUK SGACK902S Keystone Coupler
                      PTH12060WAD
                      ARTESYN / ADVANCED ENERGY PTH12060WAD
                      1516380

                      Data Sheet

                      RoHS

                      ARTESYN / ADVANCED ENERGY
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 55 W
                      5. 5.5 V
                      6. 10 A
                      7. Adjustable
                      Each
                      1+
                      Rs.1,712.300
                      5+
                      Rs.1,662.630
                      10+
                      Rs.1,621.460
                      20+
                      Rs.1,589.710
                      50+
                      Rs.1,575.640
                      Min: 1 / Mult: 1
                      ITE
                      POLA, DIP
                      1 Output
                      55W
                      5.5V
                      10A
                      Adjustable
                      Through Hole
                      10.8V
                      13.2V
                      8.5mm
                      12.57mm
                      22.1mm
                      TUK SGACK902S Keystone Coupler
                      ComparePrice ForQuantity
                      1-4 of 4 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.