NID35 Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.982.230 5+ Rs.952.510 10+ Rs.937.060 20+ Rs.918.320 50+ Rs.899.580 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ Rs.981.390 5+ Rs.945.100 10+ Rs.929.770 20+ Rs.911.180 50+ Rs.892.580 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ Rs.1,076.190 5+ Rs.1,062.070 10+ Rs.1,025.730 20+ Rs.1,017.470 50+ Rs.1,009.200 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series |