Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Fixed Output

                      P783F-S Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                      5 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Depth
                      Width
                      Height
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      P783F-Q24-S15-S
                      CUI P783F-Q24-S15-S
                      3595402

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 45 W
                      6. 15 V
                      7. 3 A
                      Each
                      1+
                      Rs.1,120.560
                      5+
                      Rs.1,111.860
                      10+
                      Rs.1,103.160
                      20+
                      Rs.1,077.930
                      50+
                      Rs.1,052.700
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      45W
                      15V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      19V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S9-S
                      CUI P783F-Q24-S9-S
                      3595406

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 27 W
                      6. 9 V
                      7. 3 A
                      Each
                      1+
                      Rs.1,343.280
                      5+
                      Rs.1,171.020
                      10+
                      Rs.1,150.140
                      20+
                      Rs.1,119.690
                      50+
                      Rs.1,089.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      27W
                      9V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      13V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S5-S
                      CUI P783F-Q24-S5-S
                      3595404

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1 Output
                      5. 15 W
                      6. 5 V
                      7. 3 A
                      Each
                      1+
                      Rs.1,214.930
                      5+
                      Rs.1,187.940
                      10+
                      Rs.1,133.190
                      20+
                      Rs.1,099.220
                      50+
                      Rs.1,077.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      -
                      -
                      -
                      -
                      Through Hole
                      -
                      -
                      -
                      -
                      -
                      P783F-S Series
                      P783F-Q24-S12-S
                      CUI P783F-Q24-S12-S
                      3595401

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 36 W
                      5. 12 V
                      6. 3 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      Rs.1,214.930
                      5+
                      Rs.1,187.940
                      10+
                      Rs.1,133.190
                      20+
                      Rs.1,099.220
                      50+
                      Rs.1,077.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      36W
                      12V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      16V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      P783F-Q24-S3-S
                      CUI P783F-Q24-S3-S
                      3595403

                      Data Sheet

                      RoHS

                      CUI
                      1. Non Isolated POL DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 9.9 W
                      5. 3.3 V
                      6. 3 A
                      7. Fixed
                      8. Adjustable
                      Each
                      1+
                      Rs.1,214.930
                      5+
                      Rs.1,187.940
                      10+
                      Rs.1,133.190
                      20+
                      Rs.1,099.220
                      50+
                      Rs.1,077.240
                      Min: 1 / Mult: 1
                      ITE
                      SIP
                      1 Output
                      9.9W
                      3.3V
                      3A
                      Fixed, Adjustable
                      Through Hole
                      8V
                      36V
                      30.6mm
                      5.8mm
                      12.5mm
                      P783F-S Series
                      ComparePrice ForQuantity
                      1-5 of 5 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.