PXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.107.790 5+ Rs.107.530 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | - | - | - | Fixed | Surface Mount Device | - | - | - | - | - | PXO78-500-M Series | |||||
Each | 1+ Rs.107.790 5+ Rs.107.530 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | - | - | - | Fixed | Surface Mount Device | - | - | - | - | - | PXO78-500-M Series | |||||
Each | 1+ Rs.108.880 5+ Rs.104.730 10+ Rs.102.080 20+ Rs.101.370 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | - | - | - | Fixed | Surface Mount Device | - | - | - | - | - | PXO78-500-M Series | |||||
Each | 1+ Rs.129.610 10+ Rs.124.900 25+ Rs.121.920 50+ Rs.118.840 100+ Rs.116.100 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Rs.129.610 10+ Rs.124.900 25+ Rs.121.920 50+ Rs.118.840 100+ Rs.116.100 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series |